RC0201FR-07100RL by YAGEO Corporation

Overview of RC0201FR-07100RL by YAGEO Corporation

The RC0201FR-07100RL is a fixed resistor falling under the category of Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, this resistor features a resistance of 100 ohms with a precision tolerance of 1%. It is designed for surface mounting with a compact 0201 chip size. The resistor supports a rated power dissipation of 0.05 watts and operates effectively within a voltage range up to 25 volts. Its temperature coefficient is 200 ppm/°C, ensuring performance stability over varying temperatures from -55°C to a maximum of 125°C.

The RC0201FR-07100RL boasts a robust metal glaze/thick film technology and comes in a rectangular shape. It is equipped with wraparound terminal shape featuring a matte tin (Sn) finish with a nickel (Ni) barrier, which is essential for preventing oxidation and providing a reliable connection. Notably compliant with RoHS, REACH, and sporting a green e3 JESD-609 code, it meets environmental and safety standards, suitable for a wide range of applications. The laser trimmable feature of this resistor allows for high precision in resistance value, making it an excellent choice for critical electronic circuits.

Industry Applications for RC0201FR-07100RL

The RC0201FR-07100RL offers versatility that might make it suitable for various industry applications. Due to its compact size and high reliability, industries that require precise and stable performance in limited spaces might find this resistor ideal.

  • Consumer Electronics: This resistor could potentially be used in devices like smartphones, tablets, and laptops where space is limited and reliable electronic performance is crucial. The precise tolerance and stability under different temperatures contribute to maintaining device performance in various operating environments.
  • Communications: In telecommunications equipment where signal integrity is paramount, the temperature coefficient and resistance stability of this resistor could enhance performance in antennas, switchgear, and other communication infrastructures.
  • Automotive: While automotive applications require components to meet stringent standards like AEC-Q100, the stability and robust construction of the RC0201FR-07100RL might theoretically align with non-critical electronic systems in vehicles, such as in infotainment systems or electronics for interior cabin comfort.
  • Industrial Automation: Automation systems that require consistent operation over a range of temperatures might benefit from the stable characteristics of this resistor. Its ability to handle slight power surges and maintain performance could make it a viable component in sensors and control interfaces.

It is important to note that these potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of passive components, including a wide variety of resistors. The company specializes in surface-mount technology (SMT), and their products are critical in almost all sectors of the electronics industry. The RC0201FR-07100RL is an example of their commitment to high-quality and precise manufacturing processes. YAGEO’s product line extends through various types of resistors, providing solutions ranging from general-purpose resistors to specialized components like the Metal Glaze/Thick Film Resistors. Their focus on innovation and adherence to environmental standards makes them a preferred supplier for electronic components worldwide.

Where to Find RC0201FR-07100RL by YAGEO Corporation

To purchase the RC0201FR-07100RL, potential buyers should consider researching on platforms like findchips.com. Through this website, buyers can access current stock levels, availability, and pricing from various distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. However, stock levels fluctuate, so checking up-to-date information on Findchips is recommended. Additionally, for alternatives or similar parts, the Metal Glaze/Thick Film Resistors section at Findchips can provide more options from YAGEO Corporation or other manufacturers.

Compare pricing for RC0201FR-07100RL and other Metal Glaze/Thick Film Resistors at findchips.com