Overview of MCP2551-I/SN by Microchip Technology Inc.
The MCP2551-I/SN is a high-speed CAN (Controller Area Network) transceiver that operates as the interface between a CAN protocol controller and the physical bus. This component facilitates communication through the CAN network by translating the data from the CAN controller into a form that can be transmitted over the CAN bus lines. It includes features such as differential transmit capability to the CAN bus and differential receive capability to the CAN controller.
Manufactured by Microchip Technology Inc., this device comes in an SOIC-8 package which is lead-free and with an industrial temperature range of -40°C to +85°C. Its key technical attributes include a transmission speed of up to 1 Mbps, supply voltage from 4.5V to 5.5V, and a nominal supply voltage of 5V. The part is designed to support a single CAN bus channel and adheres to the RoHS compliance, reflecting its suitability for environmentally sensitive applications. Additionally, with a maximum supply current of 75 mA, it provides a balance between performance and power consumption. As of the current writing, the factory lead time for this part is 27 weeks and 4 days.
Industry Applications for MCP2551-I/SN
The MCP2551-I/SN can potentially be applied in various industries due to its capability to facilitate reliable communication in systems requiring robust data exchange. Below are several potential applications:
- Automotive: Given its high transfer rate and robust design, this CAN transceiver could potentially be used in automotive applications, including engine management systems, on-board diagnostics, or in-vehicle networking systems. The environmental specifications make it suitable for the demanding conditions found in automotive environments.
- Industrial Automation: Industrial systems that rely on CAN for network management and signal integrity might utilize a transceiver like the MCP2551-I/SN. These include automated manufacturing lines, robotic control systems, and other machinery requiring a dependable network communication framework.
- Smart Cities: Its application might also extend to urban management systems where CAN networks control traffic signals, public transport logistics, or essential municipal services. Its ability to operate over a wide range of temperatures makes it suitable for outdoor installations.
It’s crucial to note that these potential industry applications are merely conceptual and illustrative. Proper analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the sector of Network Interfaces, their portfolio includes a variety of products designed for telecommunication and industrial applications. The MCP2551-I/SN is part of this broader category, highlighting the company’s focus on creating robust, high-performance components that meet the evolving needs of modern telecommunication infrastructures and connected devices.
Where to Find MCP2551-I/SN by Microchip Technology Inc
To purchase the MCP2551-I/SN, it is recommended to use findchips.com. This platform enables access to real-time pricing and availability from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey. However, for the most current stock levels and competitive pricing, checking on findchips.com is advisable.
Moreover, if you are looking to explore alternatives or similar parts offered by Microchip Technology Inc or other manufacturers, consider using the findchips.com filter for Network Interfaces. This function allows you to search and compare parts efficiently to ensure the best match for your application requirements.