Overview of MPX2300DT1 by NXP Semiconductors
The MPX2300DT1 is a differential, piezoresistive pressure sensor designed to measure pressure ranges from 0 to 40 kPa (0 to 5.8 Psi) and operates with a sensitivity of 5 microvolt per volt per mmHg. It is designed for applications requiring a minimal span voltage range of 0.75-3.78mV, emphasizing its utility in low power and precise measurement scenarios. Packaged in a rectangular through-hole mount configuration, it boasts attributes like temperature compensation and a nominal offset of 0mV, ensuring consistent performance across varying environmental conditions.
This sensor supports a supply voltage ranging from 6V to 10V and can operate within a temperature range of 15°C to 40°C. Its piezoresistive nature allows for high accuracy, with a maximum deviation of just 3% and linearity within 1.5%. The compact dimensions (body length 6.35 mm, body breadth 3.68 mm, body height 9.14 mm) make it suitable for applications where space is constrained yet accurate sensing is imperative.
The MPX2300DT1 by NXP Semiconductors is also RoHS compliant and has a factory lead time of 52 weeks, as per the latest data available.
Industry Applications for MPX2300DT1
The unique characteristics of the MPX2300DT1 potentially make it suitable for various industry applications, understanding that these conceptual applications would need further verification by engineering teams:
- Consumer Electronics: The sensor could possibly be integrated into smart home systems for environment monitoring, such as HVAC systems where differential pressure measurement is crucial for system efficiency.
- Industrial Automation: Its sensitivity and low operating voltage make it a potential candidate for use in automated systems that monitor and control pressurized systems within industrial manufacturing processes.
- Healthcare: Due to its high accuracy and low offset, this sensor might be used in medical devices that require precise pressure monitoring, such as in pneumatic control within ventilators or other critical care equipment.
- Aerospace: The sensor’s differential pressure sensing could possibly be utilized in applications requiring precise monitoring of cabin pressure or other critical aerospace systems where reliability and accuracy are paramount.
- Environmental Monitoring: It could potentially be used in weather stations or environmental research equipment to measure barometric pressure, contributing valuable data for climatic studies.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a key player in the development and manufacturing of semiconductor products, particularly noted for its contributions to the Pressure Sensors market. The company offers a range of sensors including the MPX2300DT1, designed to provide reliable performance in various applications ranging from consumer electronics to high-end industrial and automotive systems. NXP’s focus on innovation is evident in their continuous improvement of sensor capabilities, particularly in enhancing the accuracy, reliability, and environmental compliance of their products.
Where to Find MPX2300DT1 by NXP Semiconductors
To source the MPX2300DT1 pressure sensor, prospective buyers are recommended to conduct their search on Findchips.com. This platform provides up-to-date information on stock availability, pricing, and alternative options for comparison. Historically, retailers such as Flip Electronics, EBV Elektronik, Avnet Silica, and Future Electronics have offered this part, though availability may change. Access to current data can be facilitated by searching under the Pressure Sensors section to explore options from NXP Semiconductors or other manufacturers.