CL21B105KBFNNNE by Samsung Electro-Mechanics

Overview of CL21B105KBFNNNE by Samsung Electro-Mechanics

The CL21B105KBFNNNE from Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) in a compact 0805 package, designed primarily for surface mount applications. The characteristics of this capacitor include a capacitance of 1 µF, a voltage rating of 50V, and a capacitance tolerance of ±10%. The dielectric used is X7R, which operates effectively within a temperature range of -55ºC to +125ºC, and it features a capacitance temperature coefficient of 15% ppm/°C. Its small form factor, measuring 2.01 mm in length, 1.25 mm in width, and 1.35 mm in height, makes it ideal for densely packed electronic assemblies.

Additional attributes noted in its product specifications point to its compliance with current industry standards, including RoHS and REACH, signifying its lead-free and environmentally friendly nature. It is encapsulated in a typical chip package that supports easy integration into various electronic circuits. It’s worth noting that, at the time of this writing, the factory lead time for this component is approximately 20 weeks.

Industry Applications for CL21B105KBFNNNE

Given the general purpose nature of the CL21B105KBFNNNE, it potentially fits into a multitude of electronic applications across various industries. The typical usage revolves around smoothing and filtering applications in electronic circuits, stabilization of voltage and power supply, bypass operations, and decoupling or noise reduction in high-frequency circuits.

  • Consumer Electronics: The capacitor could potentially be employed in devices like smartphones, tablets, and laptops where stability and reliability in electronic circuits are critical.
  • Industrial Automation: In industrial controllers and automation systems, these capacitors might serve to manage voltage fluctuations and enhance signal processing capabilities.
  • Telecommunications: This component might be used in communication equipment for signal conditioning, power management, and ensuring data integrity across varying temperature ranges.
  • Computing and Data Storage: It could potentially be an integral part of motherboards, SSDs, or network routers, aiding in smooth and efficient power distribution and noise reduction.

It’s important to note that these potential applications are conceptual illustrations, requiring validation by engineering teams to ensure compliance with specific industry standards and performance requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, is a key subsidiary of the Samsung Group and a renowned global manufacturer specializing in advanced electronic components, including a wide range of Ceramic Capacitors. Their expertise spans across various types of capacitors, but they are particularly noted for their MLCCs, like the CL21B105KBFNNNE, which are integral in modern electronic devices due to their reliability and efficiency. The company’s commitment to quality and innovation ensures their components are among the preferred choices for engineers and designers across the globe, catering to a broad spectrum of industries such as telecommunications, automotive, and consumer electronics.

Where to Find CL21B105KBFNNNE by Samsung Electro-Mechanics

To purchase the CL21B105KBFNNNE or explore alternate options within the Ceramic Capacitors range, potential buyers are recommended to visit Findchips.com. This platform provides comprehensive stock levels and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Avnet, and Future Electronics have stocked this component. However, for real-time availability and pricing, always refer to the Findchips website.

Compare pricing for CL21B105KBFNNNE and other Ceramic Capacitors at findchips.com