ICM-42688-P by TDK Corporation

Overview of ICM-42688-P by TDK Corporation

The ICM-42688-P by TDK Corporation is an advanced Inertial Measurement Unit (IMU) combining both accelerometer and gyroscope functionalities into a single package. Designed with CMOS technology, this 6-axis IMU provides motion tracking capabilities, ideal for a range of dynamic applications. This part features an open-drain output within a 14-pin, surface-mounted rectangular package measuring 2.5 mm in breadth, 3 mm in length, and 0.83 mm in height. The device operates within a temperature range of -40 °C to 85 °C and offers a digital voltage output ranging from 0.18-1.62V. Given its small form factor and high functionality, ICM-42688-P fits seamlessly into various compact and integrated technology solutions.

In terms of compliance and sustainability, the part adheres to RoHS and REACH directives, affirming it is free from hazardous materials and complies with current environmental regulations. Such attributes are critical for developers who are keen on meeting both regulatory requirements and sustainability objectives.

Industry Applications for ICM-42688-P

The versatility and performance features of the ICM-42688-P ensure its suitability across various applications, particularly where motion detection and precise orientation tracking are paramount. Here are potential industry applications:

  • Industrial Automation: This part could potentially be integrated into automated machinery for precise movement control and vibration monitoring to enhance system stability and efficiency. The robust operating temperature range and high durability underpin its suitability for harsh industrial environments.
  • Automotive: Although the standard ICM-42688-P itself is not specified for automotive compliance standards like AEC-Q100, similar types of IMUs are often utilized in advanced driver-assistance systems (ADAS) for vehicle stability control and accident prevention mechanisms. If deploying such components in automotive settings, specific automotive-grade versions would be required.
  • Robotics and Drones: This IMU is ideal for drones and robotic systems where balance, orientation, and precise movement are necessary. The dual functionality as an accelerometer and gyroscope allows for enhanced flight control and navigation, critical in both consumer and industrial drone applications.

Note that these potential applications are speculative and should be validated by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer and innovator in the electronic components industry, particularly known for its extensive range of sensors and transducers. Throughout its evolution, TDK has maintained a focus on developing cutting-edge technology solutions. Within the realm of Other Sensors/Transducers, TDK offers products like the ICM-42688-P, which play critical roles in transforming physical phenomena into readable signals, supporting a myriad of application needs. Their products are celebrated for their quality, precision, and reliability, making them suitable for high-stakes applications in various sectors.

Where to Find ICM-42688-P by TDK Corporation

To source the ICM-42688-P, one can utilize platforms like findchips.com. On this site, users can also explore other parts in the Other Sensors/Transducers category that might be offered by TDK Corporation or other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, among others. However, to get the most current stock levels and pricing information, checking directly through findchips.com is advisable.

Compare pricing for ICM-42688-P and other Other Sensors/Transducers at findchips.com