MT41K256M16TW-107:P by Micron Technology Inc

Overview of MT41K256M16TW-107:P by Micron Technology Inc.

The MT41K256M16TW-107:P by Micron Technology Inc is a DDR3L DRAM with a configuration of 256M x 16Bit, tailored for high-speed operation with a maximal clock frequency of 933MHz. Packaged in a space-efficient 96-pin FBGA with dimensions of 14 mm by 8 mm and a height of just 1.2 mm, it is designed for surface mounting on printed circuit boards. This product supports a nominal supply voltage of 1.35V, with operational flexibility between 1.283V and 1.45V.

This DRAM’s notable features include its synchronous operating mode, multi-bank page burst access, and auto/self-refresh capabilities, enhancing its reliability and efficiency for complex digital computing tasks. Its compliance with RoHS and its non-compliance with REACH, along with an ECCN code of EAR99 and HTS code of 8542.32.00.36, categorize it clearly within applicable regulatory standards. Factory lead times for this part were noted as 14 weeks, 1 day at the time of writing.

Industry Applications for MT41K256M16TW-107:P

This DRAM, classified under the broader subcategory of DRAMs, could potentially serve a variety of applications across multiple industries, given its robust functionality and technical specifications. However, it is important to note that the suitability of this DRAM for specific applications requires careful analysis and confirmation by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Computing and Data Storage: The MT41K256M16TW-107:P could be utilized in designing solid-state drives (SSDs), servers, and other high-performance computing systems that require large volumes of data manipulation and storage. The high memory density and speed support these intensive tasks.

Please remember that these suggested industry applications are conceptual and should be approached as a foundational guide for potential uses, not definitive solutions.

About Micron Technology Inc.

Micron Technology Inc is a leading innovator in memory and storage solutions, that plays a pivotal role in transforming how the world uses information. Micron’s dedication is notably pronounced in the field of DRAMs, having developed a wide range of models including but not limited to the MT41K256M16TW-107:P. This specific part illustrates Micron’s capability to produce high-performance memory components that support a vast range of technological applications, from personal devices to advanced computing machines.

Where to Find MT41K256M16TW-107:P by Micron Technology Inc

For individuals or companies looking to source the MT41K256M16TW-107:P, it is recommended to visit findchips.com. Here, you can access comprehensive information on current stock levels and pricing across different distributors. While the part was previously available from distributors such as Mouser Electronics, DigiKey, and Avnet Americas, inventory availability can vary. Another useful feature on findchips.com is this link, DRAMs, which can be used to compare this part with alternate DRAMs that might be available from Micron Technology Inc or other manufacturers.

Compare pricing for MT41K256M16TW-107:P and other DRAMs / Memory at findchips.com