Overview of IXTH10P60 by Littelfuse Inc.
The IXTH10P60 is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed specifically for high voltage and high power applications. Manufactured by Littelfuse Inc., it operates as a switching device with an enhancement mode configuration, featuring a built-in diode for added performance integrity. This component accommodates a drain-source breakdown voltage of 600V and a continuous drain current of 10A, making it robust enough for challenging power applications. Its avalanche energy rating of 3 mJ indicates its capability to handle high energy events without failure.
The device presents a maximum drain-source on-resistance of 1 ohm, which implies low power loss during operation, enhancing overall system efficiency. Physically, the IXTH10P60 comes in a TO-247AD package, which is favored for its ability to handle higher power levels and improve heat dissipation. It is through-hole mounted which adds to the mechanical robustness of the assembly in applciations subject to physical stress or vibration. Certified with a RoHS compliance and an ECCN code of EAR99, this transistor is globally recognized for environmental safety and is unrestricted in commerce.
Industry Applications for IXTH10P60
The IXTH10P60, being a high-performance Power Field-Effect Transistor, might find potential use in various industries where power management and high voltage operation are critical. Please note that the following applications are conceptual and should be validated by engineering teams for specific projects.
- Industrial Automation: This part could easily integrate into motor control systems or heavy machinery requiring reliable switching and robust energy handling capabilities.
- Renewable Energy Systems: In solar inverters or wind turbine systems, this transistor’s high voltage threshold and avalanche rating potentially allow it to manage sudden voltage spikes, a common phenomenon in power generation systems.
- Telecommunications: Telecommunication infrastructure often requires components that can support both high power and high voltage applications, making the IXTH10P60 suitable for power supplies and amplifier modules.
- Consumer Electronics: For high-power consumer electronics such as power supplies for desktop computers or gaming consoles, this MOSFET could provide efficient power conversion with minimal loss.
Note that these potential industry applications require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent player in the field of circuit protection, offering a wide range of protective technologies and components, including a variety of Power Field-Effect Transistors. Their products are designed to provide reliability and performance in challenging environments, catering to a diverse market spanning automotive, industrial, consumer electronics, telecommunications, and more. Littelfuse’s focus on innovation is evident in their offerings, including the IXTH10P60, which are engineered for precise functioning and maximal durability. The company’s commitment to quality makes them a trusted choice for advanced electronic solutions.
Where to Find IXTH10P60 by Littelfuse Inc.
The best place to research and purchase the IXTH10P60 is on findchips.com. On this platform, you can access real-time data about availability and pricing from multiple distributors. Historically, this part has been available through distributors like Quest Components, Verical, and DigiKey. However, for current stock levels and possible alternative options from either Littelfuse or other manufacturers, examining listings under Power Field-Effect Transistors on Findchips will provide the most up-to-date information.