Overview of H3153-01 by Harwin
The H3153-01 by Harwin is a sub-miniature socket designed for printed circuit board (PCB) applications, featuring a single contact configuration. Made from beryllium copper, the socket ensures excellent electrical conductivity and durability, making it suitable for various demanding applications. Gold plating on the contacts enhances its performance by providing a reliable, corrosion-resistant connection. Notably, this product adheres to the ROHS compliance for the use of hazard-free materials in electronic components. The socket belongs to the H3153 series and supports a rated current of 2A. Furthermore, it is characterized as a lead-free component, reflecting Harwin’s commitment to environmentally conscious manufacturing practices.
Industry Applications for H3153-01
Potential industry applications for the H3153-01 by Harwin include a variety of sectors where reliable and durable electronic connections are essential. Given its properties, this component could potentially be suitable for:
- Consumer Electronics: Devices such as smartphones and tablets might benefit from this part because of its compact size and excellent conductivity which is crucial for the reliable operation of handheld devices.
- Computing and Data Storage: High-performance computing systems require components that can handle significant electrical loads and high frequencies. The H3153-01 could potentially be used in these systems due to its gold-plated contacts and rated current capacity.
- Telecommunications: In telecommunications equipment, connectors play a vital role in ensuring signal integrity. The robust material choices and performance characteristics of H3153-01 make it a plausible choice for such applications.
These potential applications should be seen as conceptual and illustrative only. Engineering and design teams need to conduct a thorough analysis and verify that the component meets specific industry standards and application requirements before implementation.
About Harwin
Harwin is a prominent manufacturer known for producing a range of reliable connectors and components, with a particular emphasis on Terminals and Terminal Blocks. They have established a reputation for developing products that meet rigorous quality standards, essential for a wide range of advanced electronic applications. Among their offerings, the H3153-01 stands out as a testament to their commitment to innovation and quality in creating advanced connectivity solutions. Given the range and quality of production evident in components like H3153-01, engineers and procurement specialists can expect components that consistently perform well across various applications.
Where to Find H3153-01 by Harwin
This PCB terminal can be researched and procured via findchips.com. The site also enables comparison of similar Terminals and Terminal Blocks that might be offered by Harwin or other manufacturers. Historically, distributors like Chip1Stop, Avnet Abacus, TTI, Verical, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark have stocked this part. However, stocking levels and prices fluctuate, so it is crucial to use findchips.com for the most up-to-date information on where to buy H3153-01.