Overview of IXTA1N170DHV by Littelfuse Inc.
The IXTA1N170DHV by Littelfuse Inc. is a Power Field-Effect Transistor specifically designed as an N-Channel MOSFET. It operates at a drain source voltage (Vds) of 1700V and supports a continuous drain current (Id) of 1A. What makes this transistor suitable for high voltage applications is its configuration for a maximum operating temperature of 150°C and a minimum of -55°C. The device is provided in a TO-263 housing designed for surface mounting, facilitating integration into various circuit designs. Notably, the part features a low on-state resistance (16 Ω maximum), which typically leads to lower power loss and heat generation in operation. Also, it has a peak reflow temperature of 260°C that supports reliable soldering performance. The moisture sensitivity level of 1 ensures robust performance even in environments susceptible to humidity. Its compliance with RoHS and operating as a depletion mode device with a built-in diode, enhance its applicability in environmentally sensitive and safety-critical applications.
Industry Applications for IXTA1N170DHV
Given the characteristics and capabilities of the IXTA1N170DHV, several industrial sectors might benefit from its integration:
- Industrial Automation: This transistor could potentially be employed in the development of high-voltage control systems, such as those used in electric motor drives or power regulators. Its high breakdown voltage and robust thermal characteristics could provide reliable performance in stringent operational conditions often encountered in industrial settings.
- Renewable Energy: High-voltage capabilities might make the IXTA1N170DHV a suitable choice for power conditioning equipment in solar inverters or wind turbine controllers. These systems require components that can manage high voltages and currents with low losses to maximize energy efficiency.
- Robotics and Drones: In robotics and drone technologies where power efficiency and weight are critical, this MOSFET might be utilized in power management modules, aiding in the provision of stable and efficient power supply under variable loads.
Note: The potential industry applications mentioned are conceptual and require comprehensive validation by engineering and design teams to ensure compliance with specific standards and requirements.
About Littelfuse Inc.
Littelfuse Inc. is an established leader in the design and manufacturing of circuit protection devices, sensors, and Power Field-Effect Transistors. Known for its journey from a small business to a multinational corporation, Littelfuse emphasizes innovation in its product development, particularly in components like the IXTA1N170DHV. Littelfuse’s offerings in the transistor space often feature advanced protective technologies, high reliability, and performance suited to a broad array of industrial applications. Their consistency in adhering to global standards, including environmental compliance, makes them a frontrunner in the electronic component industry.
Where to Find IXTA1N170DHV by Littelfuse Inc
To procure the IXTA1N170DHV or explore other Power Field-Effect Transistors, it is advisable to leverage platforms like findchips.com for accurate stock levels and competitive pricing from various distributors. Historically, this part has been available at distributors such as DigiKey and Newark. Given the availability can vary, accessing current data on findchips.com could provide insights into up-to-the-minute inventory and price options, ensuring procurement decisions are both strategic and economically efficient.