NCP18XH103F03RB by Murata Manufacturing Co Ltd

Overview of NCP18XH103F03RB by Murata Manufacturing Co Ltd.

The NCP18XH103F03RB is an NTC Thermistor manufactured by Murata Manufacturing Co. Ltd., designed for temperature sensing applications. It features a nominal resistance of 10000 ohms at 25°C and is characterized by a thermal sensitivity index (B value) of 3380K, indicating its responsiveness to temperature changes. This component is surface mountable, adhering to the compact 0603 package format, which makes it suitable for a wide variety of space-constrained applications.

Constructed for high accuracy and reliability, this thermistor has a resistance tolerance of 1%, operating within a temperature range of -40°C to +125°C. It also supports a maximum working voltage of 5V. The NCP18XH103F03RB is designed with environmental compliance in mind, being RoHS compliant and lead-free. It packs its terminals in a dual-ended wraparound configuration, coated with Tin (Sn) over a Nickel (Ni) barrier to ensure good solderability and long-term reliability.

Industry Applications for NCP18XH103F03RB

The NCP18XH103F03RB thermistor may find its utility in a broad spectrum of industries due to its versatile properties and specifications. Some potential application areas include:

  • Energy and Power Systems: For temperature monitoring in power supply units, where maintaining optimal temperature can enhance performance and safety.
  • Transportation and Logistics: Specifically in vehicle temperature management systems, ensuring that systems operate within safe temperatures under varying environmental conditions.
  • Renewable Energy Systems: It could be crucial for monitoring temperature conditions in solar panels or wind turbines, contributing to the efficient operation of renewable energy sources.
  • Automotive Applications: Suitable for engine temperature sensing, HVAC system monitoring, and battery management systems where precise temperature control is vital.

This part’s features, such as its wide operating temperature range and high accuracy, make it potentially suitable for these diverse applications, among others.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is particularly renowned for its expertise in the realm of resistors, including NTC thermistors like the NCP18XH103F03RB. The company’s contributions to the field of Non-linear Resistors have been marked by innovations that enhance the performance and reliability of electronic systems across a wide array of industries.

Murata’s commitment to quality and sustainability, alongside its focus on advanced research and development, positions its components at the forefront of the electronic parts industry. Whether you’re dealing with resistors or other forms of Non-linear Resistors, Murata products stand out for their precision, durability, and advanced specifications.

Where to Find NCP18XH103F03RB by Murata Manufacturing Co Ltd

For those interested in purchasing the NCP18XH103F03RB, our website findchips.com offers detailed information on stock levels, pricing, and distributor options. It’s a valuable resource for comparing options to ensure you find the best deal and availability for your component needs. To explore alternative parts similar to NCP18XH103F03RB, you can visit our section on Non-linear Resistors where you might find other parts offered by Murata Manufacturing Co Ltd or different manufacturers that meet your specifications.

Historically, the part has been available from several distributors, including Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, to get the most current stock levels and pricing information, visiting findchips.com directly is highly recommended.

Compare pricing for NCP18XH103F03RB and other Non-linear Resistors / Resistors at findchips.com