MP5991GLU-Z by Monolithic Power Systems

Overview of MP5991GLU-Z by Monolithic Power Systems

The MP5991GLU-Z power supply support circuit is a robust fixed, single-channel Hot-Swap high-voltage DC-DC converter encapsulated in a LGA-32 package. This component has a notable wide input supply voltage range from 2.7V to 16V. Its maximum output current is 50A which allows significant power delivery across various applications. Featuring a compact 5 mm x 5 mm dimension with a maximum seated height of 1 mm, it offers a space-efficient footprint for modern technology designs.

One significant attribute is the chip’s resistance measurement, at a low 1M RDS(ON), which suggests minimal power loss across the switching phase. With a dedicated channel, this design supports precise power management, and has a robust temperature operating range from -40 °C to 125 °C that ensures reliability in challenging environments. As per the Power Management Circuits category, the MP5991GLU-Z integrates smoothly into a variety of power circuit applications. The notable factory lead time, currently at 32 weeks, underscores the demand and extensive planning required for incorporating such an essential component.

Industry Applications for MP5991GLU-Z

The ability of MP5991GLU-Z to function under a wide voltage range and perform in elevated power scenarios allows its use in diverse, situational contexts. Here are industry examples illustrating potential utilizations:

  • Industrial Automation: Components requiring sustained power supply under variable demands, such as PLC systems, could potentially benefit from the robust supply capabilities of MP5991GLU-Z. Stability and reliability in harsh conditions are crucial for such applications.
  • Telecommunications: The demands for high power and operational efficiency in communication infrastructure could potentially be supported by MP5991GLU-Z, where stable voltage and high current are critical to ensure uninterrupted service.
  • Consumer Electronics: High-performance computing devices like gaming consoles could potentially utilize MP5991GLU-Z for efficient power management, particularly where space-saving is critical, courtesy of its compact LGA-32 package.
  • Computing and Data Storage: Servers and storage units that operate within substantial data centres potentially require the high-current capabilities of the MP5991GLU-Z to maintain stable operations during large-scale data processing tasks.
  • Transportation and Logistics: Fleet management systems, which include vehicular tracking and monitoring, might benefit from reliable power solutions like the MP5991GLU-Z, though specific automotive industry standards might be necessary for such applications.

Note: These potential industry applications are illustrative and require analysis by engineering and design teams to ensure compatibility with specific usage requirements and adherence to relevant standards.

About Monolithic Power Systems

Monolithic Power Systems, a recognized leader in the development of integrated power solutions, specializes in high-performance power modules that cater to demanding applications across a spectrum of industries. In the realm of Power Management Circuits, MP5991GLU-Z stands out as a testament to the company’s commitment to innovation and functionality in power supply technology. Monolithic Power Systems consistently aims to broaden the utility and efficiency of their power circuits, ensuring that they provide not only MP5991GLU-Z but a variety of related components designed to meet complex power demands in an evolving technological marketplace.

Where to Find MP5991GLU-Z by Monolithic Power Systems

The MP5991GLU-Z is typically purchasable from a selection of trusted distributors. Historically, the part has been available from distributors such as Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for up-to-date availability, pricing, and detailed product information, potential buyers are encouraged to search on findchips.com. Here, one will also find alternate parts within the Power Management Circuits subcategory offered by Monolithic Power Systems or other manufacturers.

Compare pricing for MP5991GLU-Z and other Power Management Circuits / Power Circuits at findchips.com