AD538ADZ by Analog Devices Inc

Overview of AD538ADZ by Analog Devices Inc.

The AD538ADZ by Analog Devices Inc. is crafted as a Real-Time Analog Computational Unit (ACU), specifically designed for performing multiplication and division operations. This component, housed in a 18-pin ceramic dual in-line package (DIP), integrates capabilities ideal for handling complex analog signals in real-time. It utilizes bipolar technology to ensure high performance in computing operations. With a nominal operating voltage range of -15 V to +15 V, and supporting an extended operating temperature range from -25 °C to +85 °C, the AD538ADZ offers robust application flexibility.

As a part of the Analog Computational Functions subcategory, this component stands out by providing real-time computational solutions that are crucial in many signal processing applications. Its pin configuration and ceramic package make it suitable for operations requiring high stability and reliability, though the component is listed as not RoHS compliant and not recommended for new design, suggesting limited future availability and use.

Industry Applications for AD538ADZ

The AD538ADZ could serve a variety of industries due to its precision and real-time processing capabilities. However, its usage is dependent on specific industry needs and standards compliance. The following are potential applications across industries:

  • Education and Research: Research laboratories might utilize this ACU in experimental setups that require precise real-time mathematical computations, such as signal modulation and analysis experiments.
  • Telecommunications: In telecommunications, this ACU could potentially be used for real-time signal processing tasks, such as noise reduction and signal modulation, to maintain and improve the quality of transmission.
  • Computing and Data Storage: Data storage systems might employ this IC for managing data flow and ensuring the integrity of data through computational redundancy checks.

Note that these potential industry applications are conceptual and would need thorough analysis and verification by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of semiconductor design and manufacturing, especially noted for their extensive range of Analog Computational Functions. Known for innovative design and high-performance solutions, ADI produces parts like the AD538ADZ, which exemplifies their commitment to addressing complex analog demands. The company provides various ICs that integrate multiple functionalities, enabling enhanced signal processing capabilities across numerous applications and industries.

Where to Find AD538ADZ by Analog Devices Inc

For procurement of the AD538ADZ, findchips.com is an excellent resource. The component, as part of the Analog Computational Functions, can be researched for pricing and current availability. Historically, the part has been available at distributors including Richardson RFPD, Analog Devices Inc, and DigiKey. However, given changing stock levels and potentially limited availability, checking current stock via findchips.com ensures up-to-date information and diverse sourcing options.

Compare pricing for AD538ADZ and other Analog Computational Functions / Signal Circuits at findchips.com