DS28E05R+T by Analog Devices Inc

Overview of DS28E05R+T by Analog Devices Inc.

The DS28E05R+T, manufactured by Analog Devices Inc., is a 1-Wire EEPROM designed in a SOT-23 package with 3 pins. This particular model has a memory size of 896 bits, configured in 128 x 8-bit organization. This small-outline transistor package measures 2.92 mm in length, with a width of 1.3 mm and a maximum seated height of 1.12 mm. Operational temperature ranges from -40°C to 85°C, which allows it to function effectively in industrial environments. Additionally, it supports a supply voltage range from 2.75V to 3.63V.

Compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) ensures that this component adheres to environmental standards, minimizing hazardous electronic waste and promoting sustainability. Furthermore, it features a Moisture Sensitivity Level (MSL) of 1, indicating its robustness against moisture-induced damage during reflow soldering processes where peaks reach up to 260°C.

Industry Applications for DS28E05R+T

The DS28E05R+T’s specifications suggest it could be a valuable component in various applications within several industries:

  • Security and Surveillance: Due to its small size and robust memory capacity, the DS28E05R+T might potentially be used in security devices like access control card readers, where data integrity and secure storage of access codes need to be maintained under varying environmental conditions.
  • Financial Technology (Fintech): This EEPROM could potentially be employed in financial systems for secure transactions and storing sensitive data like encryption keys. Its reliability in maintaining data integrity despite fluctuations in supply voltage and temperature aligns with the stringent requirements of financial applications.
  • Aerospace and Defense: The EEPROM’s wide operating temperature range and durability could make it suitable for use in aerospace applications, such as onboard communication systems where component reliability and performance stability are critical under extreme conditions. However, note that specific defense or military uses would require verification for compliance with relevant military specifications, which are not listed in the provided attributes.

Note that these potential applications are conceptual and require analysis and verification by design and engineering teams to ensure alignment with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is distinguished in the semiconductor industry for its innovative approach to designing and manufacturing both digital and analog technologies. Within the memory segment, particularly in EEPROMs, Analog Devices provides a range of products, including the DS28E05R+T. Analog Devices’ range of memory products typically shares characteristics of reliability, high performance, and advanced technology integration, catering to a wide array of applications throughout multiple industries.

Where to Find DS28E05R+T by Analog Devices Inc

To purchase the DS28E05R+T, customers are recommended to visit findchips.com. On this platform, one can view up-to-date inventory status, pricing, and availability at various distributors. While this part has historically been available from major distributors such as Analog Devices Inc, Mouser Electronics, and Newark, potential buyers should check findchips.com for current stock levels. For exploring alternative EEPROM solutions, the link EEPROMs can be followed to find alternate parts offered by Analog Devices Inc or other manufacturers.

Compare pricing for DS28E05R+T and other EEPROMs / Memory at findchips.com