Overview of PRTR5V0U2X,215 by Nexperia
The PRTR5V0U2X,215 by Nexperia is an ultra-low capacitance double rail-to-rail electrostatic discharge (ESD) protection diode. It is housed in a SOT-143B package with four pins. This high-performance component is specifically designed to safeguard sensitive electronic circuits through transient voltage suppression (TVS). As a unidirectional diode, it features a breakdown voltage range from 6 V to 9 V, with a maximum repetitive peak reverse voltage of 5.5 V. It supports surface-mount technology making it a suitable choice for compact designs. Additionally, the diode maintains compliance with several critical industry standards such as AEC-Q101, which makes it reliable for automotive applications, IEC 60134, and IEC 61000-4-2, ensuring its efficacy in ESD protection.
The PRTR5V0U2X,215 is classified within the Transient Suppressors subcategory, making it an ideal choice for applications requiring protection against voltage spikes and electrical transients. Its attributes like ultra-low capacitance further extend its utility in protecting high-speed signal lines without significant signal integrity compromise.
Industry Applications for PRTR5V0U2X,215
The following are potential industry applications for PRTR5V0U2X,215. It is important to note that these applications are conceptual and must be verified for specific uses by the respective industry’s engineering and design standards.
- Telecommunications: The PRTR5V0U2X,215 could potentially be utilized in telecommunications equipment where protection against voltage spikes is crucial. Its capacity for high-speed signal integrity aids in maintaining the performance of communication lines.
- Automotive: Thanks to compliance with AEC-Q101 standards, this diode might be used in automotive electronic systems to protect sensitive components from transient voltages, thus enhancing vehicular reliability and safety.
- Consumer Electronics: In devices such as smartphones, laptops, and tablets, the PRTR5V0U2X,215 could help in safeguarding complex circuitry against static electricity discharges encountered during regular usage.
- Computing and Data Storage: Data centers, which are sensitive to power surges, might integrate such diodes to protect their infrastructure, thereby preventing data loss and ensuring system stability.
These industry cases are illustrative and require further analysis and verification by specialized engineering teams to confirm adherence to industry-specific standards and requirements.
About Nexperia
Nexperia is a leader in the production of a variety of semiconductor components including diodes, with a special focus on Transient Suppressors. The PRTR5V0U2X,215, along with similar parts, showcases their dedication to quality and performance, featuring cutting-edge protection technology and adherence to international standards. Nexperia components are known for their reliability and efficiency, essential for today’s demanding electronic environments.
Where to Find PRTR5V0U2X,215 by Nexperia
To purchase the PRTR5V0U2X,215 or to find similar Transient Suppressors, a visit to findchips.com is recommended. Several distributors including New Advantage Corporation, Chip1Stop, Avnet Asia, and Bristol Electronics have historically stocked this part. However, for the most current stock levels, pricing information, and availability, checking directly on FindChips would provide the most accurate and up-to-date information.