IR3883MTRPBF by Infineon Technologies AG

Overview of IR3883MTRPBF by Infineon Technologies AG

The IR3883MTRPBF from Infineon Technologies AG is a current-mode switching regulator with a high switching frequency of up to 800 kHz. Designed in a compact PQFN-16 package (Plastic Quad Flat No-leads), this synchronous buck (step-down) regulator is capable of handling an input voltage range from 4.5V to 5.5V, with an operating temperature range from -40°C to 125°C. It supports a maximum output current of 3A, making it suitable for powering low-voltage circuits in high temperature environments.

Infineon Technologies AG has equipped the IR3883MTRPBF with a variety of features to bolster efficiency and reliability, including pulse width modulation control, surface mount technology, and no-lead terminal form that aligns with contemporary environmental and manufacturing standards like RoHS and REACH compliance. This adjustment capability makes it a versatile choice for various applications requiring precise voltage regulation and power optimization.

Industry Applications for IR3883MTRPBF

The IR3883MTRPBF could potentially serve several critical industry applications thanks to its robust specifications and high efficiency. Here are selected use cases:

  • Industrial Automation: In industrial automation systems, precision and reliability are paramount. The Switching Regulator or Controllers like IR3883MTRPBF could potentially be utilized to manage power in sensors and control systems, which are integral to automated production lines. Its high temperature tolerance and compact form factor could be particularly advantageous in the compact and often hot environments typical of industrial settings.
  • Motor Control Systems: Powering motor drivers requires efficient and robust power management solutions. The high switching frequency and current-mode control of IR3883MTRPBF could potentially contribute to smoother and more efficient motor operation in applications such as conveyor belts and robotic arms, where precise speed and torque control are necessary.

Note: These potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams is necessary to adhere to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the field of semiconductor and system solutions, focusing heavily on high-growth sectors such as automotive, industrial power control, and mobile devices. Known for their innovative approaches in processing high volumes of materials and components while maintaining quality and reliability, Infineon is particularly strong in the area of Power Circuits.

The company’s expertise in Switching Regulator or Controllers is demonstrated through products like the IR3883MTRPBF, which aligns with modern energy efficiency and miniaturization trends. Infineon produces various power management components that aim to improve the overall energy efficiency and performance of electronic systems across a broad spectrum of applications.

Where to Find IR3883MTRPBF by Infineon Technologies AG

To source the IR3883MTRPBF for your applications, findchips.com provides a comprehensive overview of distributor stocks and pricing. While previously available at distributors like DigiKey, Mouser Electronics, and Newark among others, the real-time stock and price levels can be best ascertained at findchips.com.

For alternative parts or similar products, you may explore the Switching Regulator or Controllers section to find options offered by Infineon Technologies AG or other manufacturers, keeping in mind the specifications and performance needs of your particular application.

Compare pricing for IR3883MTRPBF and other Switching Regulator or Controllers / Power Circuits at findchips.com