FC0402E50R0BTBST1 by Vishay Intertechnologies

Overview of FC0402E50R0BTBST1 by Vishay Intertechnologies

The FC0402E50R0BTBST1 from Vishay Intertechnologies is a precision fixed resistor categorized under Thin Film Resistors. This component features a resistance value of 50 Ohms, with a remarkably precise tolerance of ±0.1%. It operates with a power rating of 0.05W and a voltage rating up to 30V. Its temperature coefficient is 25 ppm/°C, assuring reliable performance over varying temperatures.

With a compact footprint conforming to the 0402 package size (1.067mm x 0.559mm x 0.381mm), and utilizing Thin Film technology, it offers high stability and accuracy for critical applications. This resistor is laser trimmable, which provides additional precision adjustment capabilities. It is designed for surface mount technology, which simplifies assembly processes in manufacturing environments. Additionally, the FC0402E50R0BTBST1 is RoHS compliant and features a terminal finish of tin silver copper over nickel, enhancing its solderability and resistance to corrosion.

Industry Applications for FC0402E50R0BTBST1

The FC0402E50R0BTBST1 might be applicable in various high-precision industries where stability, precision, and reliability are paramount. Here are a few potential industry applications:

  • Medical Imaging: In medical imaging equipment such as X-ray circuits or MRI machines, the precise voltage regulation and signal conditioning provided by this resistor could be critically important. The high precision and stability might potentially help in reducing signal noise and improving the accuracy of imaging results.
  • Renewable Energy: For renewable energy applications, particularly in solar inverters and wind turbine control systems, the precision and high-temperature performance of the FC0402E50R0BTBST1 might be beneficial. These systems require components that can maintain accuracy and stability in variable environmental conditions.
  • Robotics and Drones: In the control circuits of robots and drones, precision resistors can help in the management of power and precise control of movements. The robust environmental specifications and miniature size of the FC0402E50R0BTBST1 make it potentially suitable for such applications.

These potential applications are conceptual and should be validated by engineering teams to ensure compliance with industry standards and specific requirements of the application.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, especially known for its broad range of resistors, including Thin Film Resistors. The company has established a reputation for producing reliable and precise components, suitable for a variety of demanding applications. The FC0402E50R0BTBST1 is one of many precision resistors manufactured by Vishay, showcasing their commitment to quality and performance in components that require tight tolerances and stable performance across diverse operating conditions.

Where to Find FC0402E50R0BTBST1 by Vishay Intertechnologies

To purchase the FC0402E50R0BTBST1, visiting findchips.com will provide you with the latest availability and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. Due to the fluctuating nature of electronic component markets, checking findchips.com will ensure you have access to current stock levels and competitive pricing. Additionally, you can find alternatives and compare different Thin Film Resistors to FC0402E50R0BTBST1 offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for FC0402E50R0BTBST1 and other Thin Film Resistors at findchips.com