Overview of 2N7002,215 by Nexperia
The Nexperia 2N7002,215 is a 60 V, 300 mA N-channel Trench MOSFET encapsulated in a TO-236AB package, featuring three pins. This N-channel MOSFET is defined by its Drain Source Voltage (Vds) of 60V and a Continuous Drain Current (Id) of 300 mA. Designed for surface mounting, it accommodates a Drain-source On-Resistance (Rds[On]) at a test voltage of 10V, and its maximum Gate Source Threshold Voltage is 2V. It is also characterized by its power dissipation capacity of 0.83 watts, showcasing its capability to handle moderate power levels for a small signal transistor. Providing a critical component in various switching applications, this semiconductor also includes a built-in diode as indicated by the configuration term “SINGLE WITH BUILT-IN DIODE.” Ensuring compliance with current environmental standards, it is both RoHS and REACH compliant, ensuring its suitability for use in the global market.
Industry Applications for 2N7002,215
The 2N7002,215 finds potential applications across various industries due to its versatile electrical characteristics and operational reliability. Below are some conceptual industry applications:
- Energy and Power Systems: This MOSFET could potentially be utilized in the power regulation systems of renewable energy installations, such as solar power converters or wind turbine controllers. Its ability to efficiently switch at up to 60V makes it suitable for those applications where low power overhead and high efficiency are crucial.
- Transportation and Logistics: In logistics infrastructure, systems like automated sorting and conveyor systems might use this MOSFET for electric switching and motion control applications. Its plastic/epoxy packaging and high durability under varying temperatures (-65 °C to 150 °C) would be beneficial in harsh working environments.
- Automotive: Though not specifically annotated with automotive compliance standards such as AEC-Q100 or AEC-Q101, the 2N7002,215 may find applications in non-critical automotive electronics due to its robust temperature range and switching capabilities. It could possibly be used in vehicle accessory controls or lighting systems.
Note that the potential industry applications mentioned above require thorough verification and analysis by respective engineering and design teams to ensure compatibility with specific standards and operational requirements of those industries.
About Nexperia
Nexperia, a notable leader in the field of discrete, logic and MOS silicon devices, excels in the production of Small Signal Field-Effect Transistors and other transistor varieties. As the manufacturer of the 2N7002,215 and other similar parts, Nexperia leverages advanced semiconductor technologies to meet the stringent requirements of a global customer base. The company’s offerings in the transistor category are characterized by their reliability and performance, catering to a broad spectrum of industrial, automotive, and consumer electronics applications.
Where to Find 2N7002,215 by Nexperia
For those looking to source the Nexperia 2N7002,215, our platform findchips.com offers aggregate data from various distributors. While traditionally available from distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Avnet, current stock levels and pricing can be best assessed through our website. This MOSFET can be found under the category of Small Signal Field-Effect Transistors, and alternative parts by Nexperia or other manufacturers can also be explored to ensure the best compatibility and price for your application.