TJA1050T/CM,118 by NXP Semiconductors

Overview of TJA1050T/CM,118 by NXP Semiconductors

The TJA1050T/CM,118 by NXP Semiconductors is a high-speed Controller Area Network (CAN) transceiver, housed in an SOIC 8-Pin package. This component is designed to provide interface solutions for CAN systems with a data rate of up to 1000 Mbps, operating between -40 to 150 degrees Celsius. With its supply voltage ranging from 4.75V to 5.25V, this IC is suitable for automotive applications, defined under the “Temperature Grade: AUTOMOTIVE”. The device is ROHS compliant, ensuring it meets specific environmental criteria, and has a Moisture Sensitivity Level (MSL) of 1, indicating robustness for handling or floor life.

An important feature of TJA1050T/CM,118 is its robust package marked by a Plastic, MS-012, SOT96-1, SOP-8 description, with a rectangular, small outline shape, and a seated height of 1.75 mm. The terminal finish of Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) further emphasizes its suitability for reliable long-term usage across various environments. It is worth noting that, as of the current writing, the factory lead time for this part is 10 weeks.

Industry Applications for TJA1050T/CM,118

Incorporating a CAN transceiver like the TJA1050T/CM,118 can benefit various industries by facilitating reliable communication within distributed control systems. The potential industry applications for this component reflect its versatility and performance attributes:

  • Automotive: Given its Automotive temperature grade and high-speed data transfer capabilities, the TJA1050T/CM,118 could potentially be used in vehicle diagnostics systems, powertrain control, in-vehicle networking, and advanced driver-assistance systems (ADAS), where fast and dependable data transmission is crucial.
  • Industrial Automation: This transceiver could possibly be integrated into industrial automation systems for real-time control and monitoring of machinery, safety management systems, or for interlinking robotic devices that require rigorous data integrity and speed.
  • Consumer Electronics: In consumer electronics, particularly in connected home devices, the TJA1050T/CM,118 might aid in the development of robust communication networks between various smart home appliances and systems.
  • Telecommunications: For telecom equipment that relies on CAN bus systems, this part could facilitate improved backbone connectivity solutions.

Note that these potential industry applications are only conceptual and need further verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent name in the technology and manufacturing sector, mainly focusing on applications that require robust, high-performance communication interfaces. The TJA1050T/CM,118 is among the range of products offered by NXP under its portfolio of Network Interfaces, specifically within the realm of Telecommunication Circuits. NXP’s dedication to innovation is reflected in their development of transceivers that are key to enabling advanced communication protocols in a variety of applications including automotive, industrial, and consumer markets. Such expertise underscores their contribution to pushing forward the capabilities of electronic communication interfaces.

Where to Find TJA1050T/CM,118 by NXP Semiconductors

To procure the TJA1050T/CM,118, it is recommended to explore various distributors listed on FindChips.com. This component has been historically available at distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Newark among others. However, for real-time availability, pricing, and alternatives, users should verify current stock levels directly at FindChips. Additionally, for those looking for alternative or comparable Network Interfaces by NXP or other manufacturers, FindChips provides exhaustive listings and tools to compare specifications and costs effectively.

Compare pricing for TJA1050T/CM,118 and other Network Interfaces / Telecommunication Circuits at findchips.com