ADN4696EBRZ by Analog Devices Inc

Overview of ADN4696EBRZ by Analog Devices Inc.

The ADN4696EBRZ is a 3.3 V, 200 Mbps, half-duplex, high speed M-LVDS transceiver with a Type 2 receiver. It is packaged in an NSOIC format and designed for optimal operation in various high-speed communications roles. Recognizable by its part number IC TRANSCEIVER HALF 1/1 8SOIC, this component falls under the subcategory of Line Driver or Receivers in the category of Drivers and Interfaces.

Further detailed in the specifications, the ADN4696EBRZ features differential output capacity, supports an industrial temperature range from -40 °C to 85 °C, and it operates within a nominal supply voltage of 3.3 V. Designed to meet stringent requirements, it offers precision with transmit and receive delays maxing out at 2.4 ns and 6 ns respectively. Its robust design includes a moisture sensitivity level of 1, ensuring reliability in diverse environments. It comes in a plastic/epoxy SOIC-8 package providing compact and effective layout for design efficiency.

Industry Applications for ADN4696EBRZ

The diverse attributes of the ADN4696EBRZ make it suitable for deployment across a range of industry applications, though its integration should always be preceded by thorough evaluations by engineering and design units to adhere to industry standards and application-specific requirements.

  • Telecommunications: Given the high speeds and robust operating temperature range, the ADN4696EBRZ could potentially be used in telecommunications equipment where both performance and reliability are critical under varied environmental conditions. Some potential devices include high-speed routers and switches.
  • Computing and Data Storage: The ADN4696EBRZ might be beneficial in data centers for server communication backbones, providing necessary reliability and performance for high-speed data transmission. This would leverage its high data rates and low latency attributes.
  • Internet of Things (IoT): Its small package size and speed enable the ADN4696EBRZ to potentially serve in IoT devices, facilitating rapid communication within smart grids or connected home devices. This application would rely on its robust data handling capabilities in a compact format.

These potential industry applications are merely conceptual and should be validated for each distinct environment and purpose.

About Analog Devices Inc.

Analog Devices Inc., known for its pioneering work in the semiconductor space, boasts a wide array of products, with a particular strength in Line Driver or Receivers. Products like the ADN4696EBRZ demonstrate the company’s commitment to high functionality and reliability, integrating advanced technology into compact and efficient designs. ADI’s products are at the forefront of driving innovations within the various segments of electronics, acting as critical components in everything from industrial to consumer electronics applications.

Where to Find ADN4696EBRZ by Analog Devices Inc

To purchase the ADN4696EBRZ, it’s recommended to research on findchips.com. Here you can not only view the current stock levels and pricing but also find alternative parts under the Line Driver or Receivers category offered by Analog Devices Inc or other manufacturers. Distributors that have historically provided this part include Sensible Micro Corporation, Richardson RFPD, Rochester Electronics, Analog Devices Inc itself, Mouser Electronics, DigiKey, and Farnell. However, availability can vary, and checking up-to-date information on findchips.com will provide the most current data.

Compare pricing for ADN4696EBRZ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com