Overview of CL10A105KB8NNNC by Samsung Electro-Mechanics
The CL10A105KB8NNNC produced by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) in a 0603 package size, measuring 1.6 mm x 0.8 mm x 0.9 mm. Designed for general-purpose applications, this capacitor features a capacitance of 1 µF, a dielectric characteristic of X5R, and operates over a wide temperature range of -55ºC to +85ºC. Rated for a voltage of 50V, the capacitor offers a ±10% tolerance. This MLCC is packaged in a 7″ reel format, ensuring ease of assembly in automated SMT processes.
This capacitor is notable for its robust environmental compliance, being both RoHS and REACH compliant, as well as adhering to the Pb-free and JESD-609 Code e3 standards, indicating that it is free from environmentally harmful substances. The surface-mount technology (SMT) package enables efficient assembly on printed circuit boards in high-volume applications. Suitable for various electronic applications, this part is active in the market with a typical factory lead time of 20 weeks.
Industry Applications for CL10A105KB8NNNC
The versatile specifications of the CL10A105KB8NNNC allow it to be utilized in a range of industry applications, though specific use cases should always be evaluated by engineering teams. Here are some potential industries and applications for this ceramic capacitor:
- Consumer Electronics: It might be used in various devices such as smartphones, tablets, and wearables, where size and reliability are critical. The broad operating temperature range and compact size are particularly beneficial in these applications.
- Computing and Data Storage: In computing hardware like SSDs and servers, capacitors like the CL10A105KB8NNNC potentially provide stabilization and power management, ensuring smooth operation under varying electrical loads.
- Telecommunications: This capacitor could be part of RF modules, base stations, and other communication infrastructure, where reliable performance over a range of temperatures is needed.
- Industrial Automation: The robustness of this MLCC makes it a potential choice for PLCs and control systems requiring dependable capacitance stability in fluctuating thermal and electrical environments.
- Automotive: Although automotive use generally requires components to meet stringent standards like AEC-Q200, capacitors with properties like those of the CL10A105KB8NNNC may be suitable for non-critical applications or in automotive-grade variants pending compliance confirmation.
Note that these potential applications are conceptual and should be verified for compliance with industry standards and specific operational requirements prior to use.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a significant player in the electronics components industry, specializing in the development and manufacturing of a wide range of capacitive solutions, including Ceramic Capacitors. The company is known for its innovative technology and quality products across various capacitor categories. The CL10A105KB8NNNC is just one instance of Samsung’s commitment to high-quality, reliable capacitor manufacturing, paralleled by its extensive lineup of similar MLCC products that cater to an expansive array of market needs from consumer electronics to industrial applications.
Where to Find CL10A105KB8NNNC by Samsung Electro-Mechanics
To purchase the CL10A105KB8NNNC, potential buyers should consider visiting findchips.com to verify current stock levels and get pricing from various distributors. This component has historically been available from distributors such as DigiKey, Mouser Electronics, and LCSC, among others. On findchips.com, users can also explore other Ceramic Capacitors that might be suitable alternatives to the CL10A105KB8NNNC, offered by Samsung Electro-Mechanics or other manufacturers.