LTM4613IV#PBF by Analog Devices Inc

Overview of LTM4613IV#PBF by Analog Devices Inc.

The LTM4613IV#PBF is a DC/DC micro module (power module) regulator built to deliver exceptional performance and efficiency. It has the ability to handle input voltages from 5 V to 36 V and to output voltages ranging from 3.3 V up to 15 V with a current up to 8 A. Its compliance with EN55022 Class B electromagnetic interference standards ensures its suitability in diverse applications requiring low noise operations.

This component is encapsulated in a 15 x 15 mm, RoHS-compliant LGA-133 package, allowing tight integration in space-constrained applications. The inclusion of features like current-mode control and pulse-width modulation offers enhanced regulation and response under varying load conditions. Additionally, the part has an adjustable mode feature that spans a voltage range from 3.3 V to 15 V, catering to a wide range of power requirements. The robust design parameters of LTM4613IV#PBF including its ambient operation temperature range of -40 °C to 125 °C, and moisture sensitivity level (MSL) 3, make it adept for use in demanding environmental conditions.

Industry Applications for LTM4613IV#PBF

The broad input and output voltage ranges, high current capacity, and compliance with stringent regulatory standards make the LTM4613IV#PBF potentially suitable for diverse applications across several industries. Here are examples within some viable sectors:

  • Energy and Power Systems: The device could be integrated into power management systems for renewable energy installations, like solar power inverters or wind turbine controllers, where robust and efficient voltage regulation is critical.
  • Transportation and Logistics: Its automotive temperature grade suggests possible use in electronic systems for vehicles, including electric and hybrid models, possibly managing the power supplies for sensors, infotainment, or communication systems.
  • Automotive: Given its capability to operate within extreme temperature ranges and handle reasonable load currents, it might be found beneficial in managing power within automotive applications such as in vehicle power systems and in driving high-performance automotive sensors.
  • Renewable Energy: This module could be considered for integration into the power control systems of renewable energy equipment, managing the efficiencies of battery storage systems or smooth conversion of revealed energy into usable power outputs.

Note, these potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its extensive range of innovative technologies including Switching Regulator or Controllers. In the vast arena of Power Circuits, Analog Devices showcases a portfolio that features robust product solutions like LTM4613IV#PBF designed to cater to high-demand electronic markets. Their parts are utilized in everything from consumer electronics to industrial and automotive systems, making them a pivotal entity in the semiconductor space. The company’s expertise in integrating advanced technology into practical applications helps end-users achieve efficiency, reliability, and performance in their power management systems.

Where to Find LTM4613IV#PBF by Analog Devices Inc

Prospective buyers looking to source the LTM4613IV#PBF can check current availability and pricing through findchips.com. This component has historically been available through distributors such as Richardson RFPD, TME, Mouser Electronics, DigiKey, and Farnell. To explore similar solutions, the link for Switching Regulator or Controllers on findchips.com provides a comprehensive list of alternatives from Analog Devices Inc or other manufacturers.

Compare pricing for LTM4613IV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com