CL31A106KBHNNNE by Samsung Electro-Mechanics

Overview of CL31A106KBHNNNE by Samsung Electro-Mechanics

The CL31A106KBHNNNE is a general-purpose multilayer ceramic capacitor (MLCC) in a 1206 [3216 Metric] package, with a capacitance of 10 µF and a voltage rating of 50V. This component is characterized by a ±10% capacitance tolerance and utilizes an X5R dielectric material, making it suitable for a wide range of temperature conditions, specifically from -55º to +85ºC. The CL31A106KBHNNNE is part of Samsung Electro-Mechanics’ CL Series and is designed with a rectangular, surface-mount package measuring 3.2 mm in length, 1.6 mm in width, and 1.8 mm in height. As a RoHS-compliant and Pb-free product, it adheres to current environmental standards and is supplied in embossed plastic on a 7-inch reel, optimized for automated assembly processes.

This capacitor’s surface-mount design and robust temperature coefficient (X5R) make it an ideal choice for applications requiring stable capacitance over varying temperatures. The nickel barrier-layered terminals with a matte tin finish ensure good solderability and resistance to soldering heat. With an active part life cycle and a factory lead time at 20 weeks as of this writing, the CL31A106KBHNNNE remains a relevant and reliable option for diverse electrical circuits.

Industry Applications for CL31A106KBHNNNE

The CL31A106KBHNNNE, as an Ceramic Capacitor, might serve in a variety of electronic applications, particularly where moderate temperature and voltage stability are required:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially leverage this capacitor for stabilization and decoupling purposes. Its small footprint and general-purpose design enable integration into the compact circuit boards typical in these applications.
  • Telecommunications: In communication equipment, stability across varying temperatures and reliability are crucial. The CL31A106KBHNNNE could potentially provide noise suppression and voltage smoothing in such equipment, assisting in maintaining signal integrity.
  • Computing and Data Storage: Servers and storage devices require capacitors for power management and data integrity maintenance. The specific properties of the CL31A106KBHNNNE might be appropriate for smoothing DC power supplies which are fundamental for computing infrastructures.
  • Industrial Automation: As automation technologies demand more precise electronic controls and reliable power management, this capacitor could be suitably applied in PLCs, sensors, and other control interfaces.

It is important to note these potential industry applications are speculative and must be validated by engineering and design teams to ensure compliance with specific operational requirements and industry standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key player in the electronics industry, specializes in developing and manufacturing a wide range of technical components, including Ceramic Capacitors. The company produces high-quality capacitors for a variety of general application needs across many sectors, with the CL31A106KBHNNNE representing just one of the many products tailored for reliability and performance. Recognized for its innovation and expertise in multi-layer ceramic capacitor technology, Samsung Electro-Mechanics has consistently provided components that fulfill rigorous quality and performance criteria, making it a dependable choice for sourcing both specialized and general-purpose capacitors.

Where to Find CL31A106KBHNNNE by Samsung Electro-Mechanics

To purchase the CL31A106KBHNNNE or to explore alternatives within the Ceramic Capacitors category, you can visit findchips.com. Here, you can check current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, availability can fluctuate based on current market conditions, so visiting findchips.com will provide the most accurate and up-to-date information.

Compare pricing for CL31A106KBHNNNE and other Ceramic Capacitors at findchips.com