Overview of LM324DG4 by Texas Instruments
The LM324DG4 is a quad 30-V 1.2-MHz operational amplifier featuring four amplified circuits in a 14-SOIC format suitable for a wide range of applications where multiple op-amps are required. Manufactured by Texas Instruments, this component is designed for general-purpose use with notable specifications including a bipolar architecture, low average bias current, and nominal voltage gain capabilities. Its input offset voltage can go up to 7000 µV and it offers a slew rate of 0.5 V/us, making it an adaptable choice for various electronic signal processing tasks.
The LM324DG4 is characterized by its plastic/epoxy construction in a small outline package that adheres to a rectangular, gull wing form. This component is compliant with multiple regulations including REACH and RoHS, which signifies reduced harmful substances and environmental friendliness respectively. It operates with a nominal supply voltage of 5V and can handle a maximum supply voltage of 32V. The temperature range for operation tops out at 70°C, aligning it with commercial-grade temperature specifications. Notably, this part was introduced to the market on March 1, 1989, and is marked as obsolete, indicating it might be challenging to procure in large quantities currently.
Industry Applications for LM324DG4
Given the versatility of the LM324DG4, there are several industry applications where this component could potentially be beneficial. These applications would highly depend on the need for reliable amplification within various circuit designs. Here are some specific industries where the LM324DG4 might be applied, alongside related components or end products:
- Consumer Electronics: This amplifier could potentially be used in devices such as audio processors, home automation hubs, and other consumer electronic devices that require low-offset and low-power consumption for effective functioning.
- Telecommunications: Given its capacity to manage signals effectively, the LM324DG4 might be used in communication equipment like modems and signal repeaters, where precise signal amplification is crucial to maintain data integrity.
- Industrial Automation: Automated systems that monitor and control machinery might integrate this op-amp in their circuitry for sensor signal conditioning or motor control applications, benefiting from its average bias current capacity and voltage feedback architecture.
- Computing and Data Storage: For processing electronic signals within hardware components of computers and storage devices, the LM324DG4 might be employed to enhance the operational accuracy of these systems.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent leader in the semiconductor market, renowned for its diverse array of IC products, including a robust lineup of operational amplifiers. Their operational amplifiers, such as the LM324DG4, are designed to offer reliability and performance across a broad spectrum of applications. Texas Instruments is known for its continuous innovation and adherence to quality, ensuring that their components meet stringent requirements for various electronic applications. Besides the LM324DG4, TI manufactures a wide variety of similar operational amplifiers, each tailored to specific electrical characteristics and operational needs.
Where to Find LM324DG4 by Texas Instruments
To procure the LM324DG4, prospective buyers should start their search on platforms like findchips.com. This site aggregates availability and pricing information from multiple distributors, providing up-to-date insights on where to purchase this specific model. Historically, distributors such as Win Source Electronics, Quest Components, and DigiKey have stocked this item, but availability can vary widely. For those seeking alternatives to the LM324DG4, or other components offered by Texas Instruments or other manufacturers, the Operational Amplifiers subcategory on findchips.com can be an excellent resource.