LM324WPT by STMicroelectronics

Overview of LM324WPT by STMicroelectronics

The LM324WPT by STMicroelectronics is a low power operational amplifier with low input bias current. Packaged in a TSSOP14 format, this device emphasizes efficiency in both power consumption and space, making it suitable for various applications that require multiple operational amplifiers within a limited space. This part stands out due to its minimal power requirements and ability to operate at a maximum supply voltage of up to 32V, with a typical supply voltage of 5V, accommodating a broad spectrum of electronics designs and functionalities.

Notable for its robust electrical characteristics, the LM324WPT offers a variety of features including a maximum input offset voltage of 5000 µV, a nominal common-mode rejection ratio of 80 dB, and a unity gain bandwidth of 1300 kHz. Such specifications are indicative of the part’s capacity for stable and reliable operation in a diverse array of circuit configurations. Additionally, the amplifier incorporates frequency compensation which enhances its stability across different operating conditions.

Industry Applications for LM324WPT

The functional versatility and technical specifications of the LM324WPT allow it to possibly be suited to a range of industry applications. Here are several industries where the LM324WPT could potentially find application:

  • Consumer Electronics: This operational amplifier might be used in devices like audio processors, home automation systems, and other small-scale electronics that require multiple signal amplifications with minimal power consumption. Its low input bias and high common-mode rejection ratio make it a potential candidate for audio interfacing circuits.
  • Industrial Automation: The robustness demonstrated by the unity gain bandwidth and sufficient operating temperature range (up to 70°C) might allow LM324WPT to be utilized in control systems, sensor signal conditioning, and other automation technologies requiring reliable, continuous operation.
  • Environmental Monitoring: This operational amplifier could possibly be employed in equipment used for monitoring environmental parameters such as temperature, humidity, or chemical concentrations due to its low power requirement and capability to function accurately over a range of temperatures.
  • Telecommunications: The part’s high voltage gain and slew rate potentially make it suitable for signal conditioning applications in telecommunications equipment where precise amplification of received signals is critical.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the development of Operational Amplifiers and a broader range of Amplifier Circuits. Their portfolio includes a wide assortment of amplifier components designed to meet diverse application needs across many industries. The LM324WPT is part of this broader category, showcasing STMicroelectronics’ commitment to providing advanced semiconductor solutions that meet rigorous performance, efficiency, and innovation standards.

Where to Find LM324WPT by STMicroelectronics

To purchase the LM324WPT operational amplifier, or to find other related parts from STMicroelectronics and other manufacturers, it is recommended to conduct a detailed search on findchips.com. This website can help locate current stock levels, pricing, and available distributors. Historically, this part has been available via distributors such as Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, so it is advisable to check for the most recent data on the platform.

Compare pricing for LM324WPT and other Operational Amplifiers / Amplifier Circuits at findchips.com