Overview of LTM4615IV#PBF by Analog Devices Inc.
The LTM4615IV#PBF is a triple output, low voltage DC/DC µModule (Power Module) regulator, capable of converting a higher voltage DC input to lower voltage DC outputs. This part is characterized by its integrated features of a dual switching controller, low-dropout (LDO) regulator, and a current-mode control, which facilitates efficient power conversion and regulation. Manufactured by Analog Devices Inc., the part comes in a 15 x 15 mm, 2.82 mm height lead grid array (LGA) package, adhering to ROHS compliance, indicating the absence of certain hazardous substances in its production.
This DC/DC converter supports a minimum input voltage of 2.375 V and a maximum of 5.5 V, catering to diverse power requirements. The output voltage is adjustable between 800 mV to 5 V, providing flexibility in application use. Additionally, the maximum output current of the device is 8 A, making it capable of supplying substantial power where needed. Notably, the LTM4615IV#PBF operates within a broad range of temperatures from -40 °C to 125 °C, suitable for a variety of industrial environments.
Industry Applications for LTM4615IV#PBF
Given the adaptable voltage range and significant current handling capability of the LTM4615IV#PBF, it could be utilized across various industrial sectors. Below are some potential industry applications, bearing in mind that these suggestions are conceptual and illustrative. Validation by engineering and design teams is required for each specific use case to ensure compliance with industry standards and application-specific requirements.
- Energy and Power Systems: This part could potentially be used in power distribution systems which require stable and adjustable output voltages to cater for different loads and demands.
- Transportation and Logistics: The robust operating temperature range and efficiency of this DC/DC converter might make it ideal for use in power supply systems of transport and logistics infrastructures, where reliability and performance under varying temperatures are necessary.
- Renewable Energy: In renewable energy applications, such as solar power or wind energy systems, the LTM4615IV#PBF might be used to manage and convert voltages from renewable sources to levels suitable for storage or further processing.
It is important to note that while these applications are theoretically feasible based on the part’s capabilities, specific design and safety tests are crucial for practical deployments.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of semiconductor design and manufacturing, especially noted for their innovative solutions in Switching Regulator or Controllers subcategory of Power Circuits. Products like LTM4615IV#PBF exemplify their expertise in creating compact, efficient, and versatile power management components. These products are crucial for achieving simplified designs that require high performance in compact sizes, which is increasingly important in modern electronics. The LTM4615IV#PBF, with features such as dual switching control and an integrated LDO regulator, is a testament to Analog Devices Inc.’s commitment to providing advanced solutions for complex power management requirements.
Where to Find LTM4615IV#PBF by Analog Devices Inc
To procure the LTM4615IV#PBF, potential buyers can review options on findchips.com, which allows users to explore current stock levels and pricing from various distributors. Traditionally, this component has been available from distributors such as Richardson RFPD, TME, Mouser Electronics, DigiKey, and Newark. For alternative parts or components from other manufacturers, utilizing the Switching Regulator or Controllers link can be beneficial in comparing similar products.