MAX98357AETE+T by Analog Devices Inc

Overview of MAX98357AETE+T by Analog Devices Inc.

The MAX98357AETE+T is highlighted for its compact design and high-efficiency operation, showcasing characteristics of a PCM Class D amplifier with Class AB performance. Manufactured by Analog Devices Inc., this component is packaged in a 16-LFCSP with a dimension of 3x3x0.75 mm and includes 16 pins. Designed to function over an industrial temperature range of -40 to 85°C, it provides durability under varied environmental conditions. A notable feature of this part is its compliance with RoHS and REACH, indicating adherence to current environmental regulations. The component, introduced on September 27, 2013, falls under the subcategory of Audio/Video Amplifiers within Consumer Circuits. This product is characterized by its digital input interface which enhances compatibility with modern audio systems and devices.

Industry Applications for MAX98357AETE+T

The suitability of the MAX98357AETE+T for specific industries can be influenced by its design and technical attributes. Below are potential applications within various sectors:

  • Consumer Electronics: The MAX98357AETE+T could potentially be integrated into audio devices such as wireless speakers and soundbars due to its efficient class D output and digital input capability. Its compact size and temperature resilience make it suitable for portable audio systems as well.
  • Internet of Things (IoT): This amplifier might find applications in IoT devices requiring audio output such as smart home controllers and alert systems. The capability to operate across a wide range of temperatures and its small footprint could help in minimizing the size of the final product while maintaining performance.

Note that these potential industry applications are conceptual and necessitate verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established leader in the realm of semiconductor design and manufacturing, particularly noted for their contributions to the Audio/Video Amplifiers market within Consumer Circuits. The MAX98357AETE+T is a prime example of their innovative approach, combining the efficiency of Class D amplification with the fidelity typically associated with Class AB amplifiers. Analog Devices Inc. offers a range of similar parts, tailoring to various technical requirements and applications. The reliability and performance of their products are well recognized across the electronics industry, catering to both consumer and commercial markets.

Where to Find MAX98357AETE+T by Analog Devices Inc

To source the MAX98357AETE+T, it is advisable to research and compare options on dedicated electronics parts platforms such as findchips.com. The site provides access to current inventories, pricing, and availability at various distributors. Historically, this part has been available at distributors like Mouser Electronics and directly through Analog Devices Inc. On findchips.com, users also can explore alternatives to the MAX98357AETE+T within the Audio/Video Amplifiers category, including parts offered by Analog Devices Inc. and other manufacturers. This ensures that engineers and procurement specialists have access to the best options available.

Compare pricing for MAX98357AETE+T and other Audio/Video Amplifiers / Consumer Circuits at findchips.com