LTM4644EY#PBF by Analog Devices Inc

Overview of LTM4644EY#PBF by Analog Devices Inc.

The LTM4644EY#PBF by Analog Devices Inc. is a sophisticated DC-DC converter designed to manage adjustable output voltages ranging from 0.6V to 5.5V, with each channel capable of handling up to 4A. This part functions within an input voltage range of 4V to 14V, ensuring versatility in various power supply scenarios. The component is housed in a BGA-77 package, providing a compact footprint of 15 mm by 9 mm and includes 77 terminals configured on a ball grid array (BGA). This component stands out for its robust temperature range, operating effectively from -40°C to 125°C, which is suitable for demanding environments.

This converter operates on a current-mode control technique employing pulse-width modulation (PWM), which promotes stable and efficient operation. It features multiple outputs and can operate with a maximum switching frequency of 1.3 MHz. Thanks to its moisture sensitivity level of 3 and compliance with RoHS, this part is fit for use in a variety of regulated environments requiring controlled lead (Pb) usage. Furthermore, the package material is plastic/epoxy, making it robust for automotive temperature grades and general industrial applications.

Industry Applications for LTM4644EY#PBF

The LTM4644EY#PBF could potentially serve numerous industries owing to its versatility and robust performance features. Here are potential applications:

  • Energy and Power Systems: The adjustable output and high temperature resilience may make it ideal for industrial power supplies that require reliable voltage settings in variable ambient conditions. This could potentially include power conditioning systems where conversion of DC voltage levels is necessary for equipment operation.
  • Transportation and Logistics: The device’s automotive temperature grade indicates it could be potentially suitable for transportation applications, such as in electric vehicles or infrastructure, possibly enabling critical power management in a challenging temperature spectrum.
  • Renewable Energy Systems: The high efficiency and adjustable output characteristics might find utility in renewable energy applications, such as solar power converters or wind energy systems, where adaptive voltage control is crucial for maximizing energy transfer and storage efficiency.

Note that the potential industry applications identified are only conceptual and should be verified by engineering and design teams for compliance with specific industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc., a leader in the field of semiconductor design and manufacturing, has a notable presence in the Switching Regulator or Controllers market. Their products, including LTM4644EY#PBF, are praised for their reliability and advanced technology. Analog Devices Inc. focuses on hybrid technology solutions that cater to the needs of varied industries, ranging from automotive to industrial and more. They provide parts that help manage power efficiently, thereby enhancing performance and extending the lifetime of electronic products.

Where to Find LTM4644EY#PBF by Analog Devices Inc.

To purchase the LTM4644EY#PBF, you’re encouraged to explore listings on platforms like findchips.com. Browsing through Switching Regulator or Controllers can provide insights into alternative parts you might consider as well. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and Newark among others. However, it’s advisable to visit FindChips for the current stock levels and best pricing from multiple distributors.

Compare pricing for LTM4644EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com