LM324AN/NOPB by Texas Instruments

Overview of LM324AN/NOPB by Texas Instruments

The LM324AN/NOPB is a quad operational amplifier featuring individual amplifiers with a bandwidth of 1 MHz. It operates over a Supply Voltage Range of 3V to 32V and delivers a slew rate of 0.5 V/µs. Housed in a 14-pin DIP (Dual In-line Package), this device supports a typical operating temperature range from 0 to 70 °C. The part includes features such as a common-mode rejection ratio of 65 dB to 85 dB and an input offset voltage max of 7000 µV, making it highly efficient for precise signal management.

This amplifier by Texas Instruments presents various functional and environmental characteristics beneficial for extensive electronic applications, adhering to RoHS compliance and bearing a Pb-Free status. Unique attributes, such as its 14-pin package, allow for simpler integration into multiple circuit designs, emphasizing its versatility. The fact that it is still in the active phase of its life cycle suggests continued availability and support for the component in various markets.

Industry Applications for LM324AN/NOPB

The integrative specifications and multi-operational nature of LM324AN/NOPB position it as a potential key player in numerous industries, including:

  • Consumer Electronics: Ideal for devices requiring multiple analog inputs such as audio devices and TVs, where several analog signals need to be amplified for processing.
  • Computing and Data Storage: Could be used in power management systems within computers and servers to ensure voltage levels are correctly maintained.
  • Telecommunications: The part’s capacity to handle varied power supply levels and manage multiple analog signals simultaneously could assist in telecommunications equipment.
  • Industrial Automation: Potentially used in control systems where many sensor inputs are common, requiring amplification before digital conversion takes place.
  • Electronic Manufacturing: Might be used in testing equipment for other electronic components.

These potential industry applications are only conceptual and would require additional analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Texas Instruments

As a leading manufacturer in the semiconductor industry, Texas Instruments (TI) has an extensive portfolio of products catering to a wide range of technological solutions. Within the realm of Operational Amplifiers, Texas Instruments has developed a reputation for producing reliable and versatile products such as the LM324AN/NOPB. Their operational amplifiers are used globally in a host of electronic devices, emphasizing TI’s commitment to innovation and quality.

Where to Find LM324AN/NOPB by Texas Instruments

To source the LM324AN/NOPB, it’s beneficial for procurement professionals and engineers to explore options on Findchips.com. By using the link provided, users can also look for alternative Operational Amplifiers which might provide different or enhanced capabilities. Historically, distributors such as Sensible Micro Corporation, Rochester Electronics, Mouser Electronics, DigiKey, and Newark have carried this part, but for current availability, pricing, and the latest stock information, visiting Findchips.com will provide the most accurate and updated information.

Compare pricing for LM324AN/NOPB and other Operational Amplifiers / Amplifier Circuits at findchips.com