MAX32652GWE+T by Analog Devices Inc

Overview of MAX32652GWE+T by Analog Devices Inc.

The MAX32652GWE+T is an ultra-low-power, Arm Cortex-M4 with Floating Point Unit (FPU)-based microcontroller (MCU). It features 3MB of flash memory and 1MB of SRAM, suitable for a wide range of advanced applications. This microcontroller is designed to operate between -40°C to 105°C, making it a robust choice for varying environmental conditions. The MCU comes in a configuration with 140 pins, reflecting its capability to interface with multiple peripherals and systems. Notably, the MAX32652GWE+T adheres to the latest industry standards such as RoHS compliance, and features a peak reflow temperature of 260°C which can handle a maximum time of 30 seconds, ensuring durability during the soldering process.

Introduced by Analog Devices Inc. on March 15, 2018, the MAX32652GWE+T has been active in the market, consistently supporting various applications particularly in advanced computational settings. Its packaging and terminal finishes are designed to ensure long lifecycle and reliability under different climatic conditions, denoted by its Moisture Sensitivity Level of 1.

Industry Applications for MAX32652GWE+T

The MAX32652GWE+T is particularly well-suited for a variety of industries where high computational power and low power consumption are critical. Below are a few of the potential applications of this microcontroller:

  • Internet of Things (IoT): The microcontroller could potentially be used in smart home devices, where its low power consumption and powerful processing capabilities help in managing complex tasks efficiently while extending battery life.
  • Industrial Automation: In industrial automation, this microcontroller might help in managing control operations of machinery with its robust processing capabilities and extensive memory, supporting complex algorithms needed in automation processes.
  • Environmental Monitoring: Due to its wide operating temperature range and low power usage, the MAX32652GWE+T is ideally suited for environmental monitoring systems that often have to perform under harsh conditions and require long periods of activity without maintenance.
  • Smart Cities: The MAX32652GWE+T could possibly facilitate the integration and management of urban infrastructure elements, helping in traffic management, waste management, and utilities monitoring with its significant onboard memory and processing capability.
  • Robotics and Drones: In robotics and drones, the microcontroller might be utilized to handle complex computations for movement and navigational commands, in addition to processing inputs from various sensors instantaneously.

Note: This illustrative listing of applications showcases potential scenarios that require a preliminary analysis and validation by design and engineering teams to ensure compatibility and compliance with specific standards and requirements of each sector.

About Analog Devices Inc.

Analog Devices Inc. is a prolific manufacturer in the field of Microcontrollers and processors, known for their innovation and reliability. The MAX32652GWE+T is one of their many products specifically designed to meet the demands of modern digital and analog processing. Analog Devices Inc. demonstrates a strong commitment to technological advancement by offering a variety of Microcontrollers that serve a broad spectrum of industries from consumer electronics to industrial automation and more.

Where to Find MAX32652GWE+T by Analog Devices Inc

To search for the MAX32652GWE+T and potentially purchase it, your best resource is findchips.com. On the website, you can also explore a wide range of Microcontrollers that might serve as alternatives from Analog Devices Inc. or other manufacturers. Historically, the part has been available from distributors such as Mouser Electronics and Analog Devices Inc. themselves; however, visiting findchips.com will provide current stock levels and pricing information to facilitate your procurement process.

Compare pricing for MAX32652GWE+T and other Microcontrollers / Microcontrollers and Processors at findchips.com