LTM4622IV#PBF by Analog Devices Inc

Overview of LTM4622IV#PBF by Analog Devices Inc.

The LTM4622IV#PBF by Analog Devices Inc. is a Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator designed for versatile power supply applications in ITE and industrial environments. This advanced regulator features adjustable output from 0.6V to 5.5V, capable of delivering up to 5A of output current. Technologically engineered for high performance, the part utilizes current-mode control and pulse width modulation (PWM) techniques to provide stable and efficient power conversion.

This component stands out with its low profile, measuring just 1.82mm in height, and incorporates 25 pins within a land grid array (LGA) package, making it suitable for compact designs. Compliance with RoHS guidelines ensures that the LTM4622IV#PBF adheres to environmental safety standards. Furthermore, it can operate over a wide temperature range from -40°C to 125°C, broadening its adaptability to various operating conditions.

Industry Applications for LTM4622IV#PBF

The LTM4622IV#PBF could potentially be utilized across multiple industry applications due to its versatility and robust features. Some example industries include:

  • Telecommunications: This industry often requires power solutions that can offer wide temperature operational capabilities and precision voltage control, which the LTM4622IV#PBF can potentially provide. It might be used in power amplifiers, satellite communications, or network infrastructure hardware.
  • Industrial Automation: In environments with demanding electrical standards, this part could be useful in powering sensors, PLCs, and other control system components due to its ability to withstand extreme temperatures and provide high efficiency and small footprint.
  • Consumer Electronics: Portable devices and wearables could benefit from the LTM4622IV#PBF due to its ultrathin profile and power efficiency, potentially enhancing battery life while maintaining device performance.
  • Computing and Data Storage: This regulator could potentially power server motherboards, GPUs, and other high-performance computing components, providing stable power delivery necessary for optimal operation.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc., a leader in the development of Switching Regulator or Controllers, designs components for managing precise power control in electronic devices. Their portfolio includes a variety of regulators and controllers, with the LTM4622IV#PBF being a notable example due to its compact size, efficiency, and robust performance. The company is recognized for producing high-quality power management solutions that meet the evolving requirements of modern electronics, emphasizing on innovation and reliability.

Where to Find LTM4622IV#PBF by Analog Devices Inc

To purchase the LTM4622IV#PBF, buyers are advised to use FindChips.com which provides reliable vendor sourcing.Switching Regulator or Controllers page can also be referenced to explore alternative options from Analog Devices Inc or other manufacturers if required. Historically, this part has been available from distributors such as Chip1Stop, Richardson RFPD, Ameya Holding Limited, Verical, and Newark among others. Current stock levels and pricing should be assessed directly through FindChips for the most accurate information.

Compare pricing for LTM4622IV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com