Overview of LM1117MPX-3.3/NOPB by Texas Instruments
The LM1117MPX-3.3/NOPB by Texas Instruments is a low-dropout (LDO) linear voltage regulator specifically designed for fixed output voltage operation. It can handle an input voltage up to 15V and delivers a stable 3.3V output. The component is packaged in a SOT-223 configuration with four terminals and supports maximum output currents up to 800mA. The dropout voltage, a critical specification for LDO regulators, is typically 1.2V at full output load, and the maximum input voltage that this LDO can withstand is 20V. It’s particularly noteworthy for its stress tolerance in high-temperature environments, operating effectively up to a maximum junction temperature of 125°C.
In terms of compliance and environmental consideration, the LM1117MPX-3.3/NOPB adheres to several standards, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), making it suitable for worldwide markets and environmentally safe applications. Furthermore, its moisture sensitivity is rated at level 1, indicating high reliability in humid conditions.
Industry Applications for LM1117MPX-3.3/NOPB
The LM1117MPX-3.3/NOPB could potentially find utility across various industry sectors due to its stable voltage output and robust operating temperatures. Here are possible applications:
- Consumer Electronics: This LDO regulator might be used to provide stable power for various handheld devices, including smartphones, tablets, and personal media players, where maintaining battery efficiency is crucial.
- Computing and Data Storage: Low-dropout regulators like the LM1117MPX-3.3/NOPB are suitable for memory modules, SSDs, and other sensitive computing infrastructure that require consistent power delivery for reliability and performance.
- Telecommunications: In telecom equipment such as modems, routers, and other network infrastructure, ensuring minimal voltage fluctuation is critical, which could be achieved by employing this particular LDO.
- Healthcare: Medical devices that operate at low power and require exact voltage outputs to function might also benefit from the use of this LDO, though specific medical standards and certifications would need to be verified depending on the application.
Please note that these potential industry applications are illustrative and would need detailed analysis and verification by engineering and design teams for conformity to industry standards and specific application demands.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs, embedded processors, and a range of other semiconductors. TI is particularly prominent in the market for Linear Regulator ICs, which includes products like the LM1117MPX-3.3/NOPB. LM1117 series is part of TI’s broad portfolio of voltage regulators and LDOs, demonstrating their commitment to providing power management solutions that meet stringent requirements regarding performance, power efficiency, and reliability in circuit design.
Where to Find LM1117MPX-3.3/NOPB by Texas Instruments
To find the LM1117MPX-3.3/NOPB, begin your search at findchips.com. Here, you can access real-time stock levels and competitive pricing from various distributors. Historically, this part has been available at distributors like DigiKey, Mouser Electronics, Newark, and LCSC. However, inventory can fluctuate, so using findchips.com ensures up-to-date availability and pricing information. If exploring alternatives within the category of Linear Regulator ICs, the site also provides an excellent resource to compare specifications and prices from across the industry.