Overview of LM117H/NOPB by Texas Instruments
The LM117H/NOPB is an extended temperature 1.5A adjustable linear regulator with short circuit protection, which operates in a temperature range from -55°C to 150°C. This component is encapsulated in a green, metal can TO-39 package, featuring three pins and is capable of adjusting output from 1.25V to 37V. Its input voltage can range from 4.2V to 40V, with a nominal dropout voltage of 1.2V. This product adheres to various compliance norms including Pb-free, RoHS, and REACH. The Linear Regulator ICs subcategory under Power Circuits contains this part, indicating its primary use in managing voltage and current in electronics.
Industry Applications for LM117H/NOPB
The LM117H/NOPB’s features make it potentially suitable for a range of industry applications, particularly where robust performance is required in extreme environmental conditions. The following applications are conceptual and should always be verified by engineering teams relative to specific requirements:
- Consumer Electronics: This regulator might be used in high-performance home electronics where stable voltage is critical, such as in audio amplifiers, home automation systems, and gaming consoles. Its ability to maintain stability over a wide range of input voltages and temperatures makes it potentially suitable for such devices.
- Energy and Power Systems: In energy systems, particularly those involving fluctuating power sources like solar panels or wind turbines, this device could potentially stabilize outputs, ensuring reliable operation of the connected systems despite variable input conditions.
- Renewable Energy: Similar to general energy systems, in specific renewable setups such as solar-powered outdoor equipment, LM117H/NOPB’s high temperature tolerance and environmental compliance feature position it as a viable option for stabilizing circuit performance outdoors.
It is worth noting that these industry applications are illustrative and require thorough analysis and validation by design and engineering teams according to the standards and demands of the specific applications and environments.
About Texas Instruments
Texas Instruments is a leading manufacturer in the electronics industry, particularly known for its expansive range of semiconductor products, including Linear Regulator ICs and other power management circuits. They are committed to innovation in the development of new products, like the LM117H/NOPB, and similar parts that provide precision, efficiency, and durability. Their products often serve a vast spectrum of industries ranging from consumer electronics to industrial applications, making them integral to advancing both technology and practical applications of electronics in everyday life.
Where to Find LM117H/NOPB by Texas Instruments
You can research purchasing options for the LM117H/NOPB on findchips.com. For those seeking alternatives or perhaps other products by Texas Instruments or different manufacturers within the Linear Regulator ICs subcategory, utilize this link to explore various offerings. Historically, this part has been available through distributors such as Win Source Electronics, RS, and Farnell, though current stock levels and pricing should be verified directly on findchips.com to ensure accuracy and availability.