10-407552-015 by Amphenol Corporation

Overview of 10-407552-015 by Amphenol Corporation

10-407552-015 is described as a Connector Accessory, specifically a contact pin available in bulk. This follows an alternative designation, APH 10-407552-015. Manufactured by Amphenol Corporation, this part is categorized under Military Connector Accessories, a subcategory of Connector Support. The contact features a male terminal type designed for solder attachment, which indicates its use in environments where sturdy and reliable connections are necessary.

This component adheres to stringent specifications, including MIL-DTL-38999 which suggests its utility in military-grade applications or environments that demand robust performance standards. 10-407552-015 is an active part with the following certifications: RoHS and REACH compliance, assuring its environmentally safe usage and sustainability. With a factory lead time of 1 day as of current writing, the part demonstrates Amphenol’s capacity to deliver with efficiency.

Industry Applications for 10-407552-015

Given its specification and design attributes, the 10-407552-015 potentially caters to various industry applications, especially those requiring durable and precise connectivity solutions. Below are illustrative uses across various sectors:

  • Aerospace and Defense: The component’s compliance with MIL-DTL-38999 makes it suitable for aerospace and defense applications, where it might be employed in the manufacturing of communication systems, radars, and other military-grade electronics that depend on reliable and secure electronic connections.
  • Electronic Manufacturing: This part could be used in the assembling of high-performance electronic devices that require durable and precise connections, pivotal for devices under continuous or extreme operational conditions.
  • Robotics and Drones: In robotics and drones, resilient connectivity is crucial for reliable functionality; this contact pin could potentially be incorporated into drone assemblies, facilitating secure signal transmissions even under stress or movement.
  • Telecommunications: Given the part’s features, it might be used in telecommunication equipment where stable connections are essential for the seamless transmission of data across various communication technologies.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors. Their products also extend into the realms of connector accessories and systems, making notable contributions in Military Connector Accessories such as 10-407552-015. These solutions are tailored to meet rigorous military and aerospace specifications, offering reliability under harsh conditions. Amphenol’s diverse product line not only includes robust connector accessories but also a broad array of solutions well-suited for high-stress and mission-critical applications across various sectors.

Where to Find 10-407552-015 by Amphenol Corporation

To procure 10-407552-015, potential buyers should consider utilizing findchips.com where you can get up-to-date stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Asia, TTI, Quest Components, Verical, and Mouser Electronics among others. For those seeking alternative or similar parts, the findchips platform also provides access to a wide range of options within Military Connector Accessories that might be offered by Amphenol Corporation or other manufacturers.

Compare pricing for 10-407552-015 and other Military Connector Accessories / Connector Support at findchips.com