Overview of D38999/26WC35PN by Amphenol Corporation
The D38999/26WC35PN is a Military Series Connector characterized by its 22 male crimp terminals, housed within a durable aluminum alloy plug. Designed for cable mounting, this component features a threaded coupling system for secure connections and is bulk packaged. It is designed to meet the rigorous MIL-DTL-38999 standard and offers environmental and corrosion resistance, making it suitable for demanding military and aerospace environments. The connectors are EMI shielded to prevent electromagnetic interference, enhancing their performance in sensitive applications. The contact surfaces are finished in gold, optimizing electrical conductivity and resistance to corrosion. Its operating temperature ranges from -65 °C to 175 °C, ensuring reliability under extreme conditions. Additionally, the connector’s backshell type is solid, indicating robust mechanical protection for the wiring.
Industry Applications for D38999/26WC35PN
The D38999/26WC35PN connector could potentially serve a variety of high-reliability applications where durable and secure connections are crucial. Below are some illustrative, conceptual applications in various industries:
- Aerospace and Defense: This connector could be used in the manufacturing of aircraft, spacecraft, and defense vehicles. Its adherence to MIL-DTL-38999 standard with corrosion resistance and EMI shielding can ensure performance in challenging environments found in aerospace and defense applications.
- Telecommunications: It might be used in ground or satellite communication systems where secure and reliable connections are needed to withstand environmental pressures and interference.
- Industrial Automation: In this field, the connector could potentially help in connecting sensors or actuators in industrial control systems, particularly in locations subject to extreme temperatures or corrosive substances.
- Electronic Manufacturing: This type of connector might be used in the production of complex electronic systems where robustness and reliability of connections are required to ensure system integrity and performance.
Note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading designer and manufacturer of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. They have a strong presence in the Military Circular Connectors market, providing robust solutions for demanding applications in military, aerospace, and industrial sectors. Amphenol’s connectors, including the D38999/26WC35PN, are known for their reliability and performance, complying with stringent industry standards and military specifications. This dedication to quality and performance positions Amphenol as a key player in the connector industry, especially in specialized applications where failure is not an option.
Where to Find D38999/26WC35PN by Amphenol Corporation
To source the D38999/26WC35PN connector, potential buyers should research its availability on findchips.com. This site provides current stock levels, pricing, and supplier information, ensuring you get the most up-to-date details. Historically, distributors such as New Advantage Corporation, Avnet Asia, PEI Genesis, and Mouser Electronics have stocked this component. However, availability can fluctuate, so it’s recommended to check findchips.com for the latest updates. For alternatives, the link Military Circular Connectors on FindChips can help identify similar parts from Amphenol Corporation or other manufacturers.