PMBT3904,215 by Nexperia

Overview of PMBT3904,215 by Nexperia

The PMBT3904,215 by Nexperia is a NPN switching transistor featuring a maximum collector-emitter voltage of 40V and a continuous collector current capacity of 200mA. Designed in a TO-236 (SOT-23) 3-pin package, this transistor offers a power dissipation of up to 250mW. Key specifications of this part include a transistor polarity of NPN, making it suitable for amplification and switching purposes. It is compliant with RoHS, emphasizing its adherence to environmental standards.

Distinguished by its high transition frequency of 300 MHz, the PMBT3904,215 is capable of fast switching speeds with a turn-on time maximum of 70 ns and turn-off time maximum of 250 ns. Additional features such as moisture sensitivity level 1 and a maximum operating temperature range from -65 °C to 150 °C make it robust for varied electronic applications. The surface-mount package and gull-wing terminal form factor facilitate more efficient assembly in printed circuit boards.

The Small Signal Bipolar Transistors subcategory highlights this transistor’s potential for low-power applications and its importance in providing amplification and switching capabilities in electronic circuits with its silicon-based transistor element material.

Industry Applications for PMBT3904,215

Given its technical characteristics and electrical properties, the PMBT3904,215 can potentially serve a wide range of applications across various industries. These applications, however, are highly dependent on specific project requirements and should be thoroughly evaluated by engineering teams. Below are potential use cases:

  • Consumer Electronics: The transistor might be used in consumer electronic products such as portable gadgets, computing devices, or power management systems due to its low power dissipation and small footprint.
  • Industrial Automation: In industrial settings, this transistor could potentially serve in control systems or sensor interfaces, providing reliable operation over a wide range of temperatures.
  • Audio and Video Systems: Its high transition frequency and fast switching capability make it suitable for audio and video signal processing applications, where clarity and speed are crucial.
  • Electronic Manufacturing: During the manufacturing of electronic components and systems, the transistor could be integrated into testing equipment or embedded within prototype developments requiring compact, high-performance switching solutions.

These prospective applications are conceptual and require thorough verification for compliance with industry standards and specific functionality needs.

About Nexperia

Nexperia is a dedicated global leader in the field of Small Signal Bipolar Transistors, and Discretes and Mosfets. Established through a spin-off from NXP in 2017, Nexperia has consistently delivered high-quality, highly reliable semiconductor components, focusing intensively on efficiency and producing consistently in high volumes.

Specifically, in the realm of Small Signal Bipolar Transistors, Nexperia offers a comprehensive range of transistor products like the PMBT3904,215, which are widely used across various applications, reinforcing the company’s commitment to quality and performance. Nexperia’s products are tailored to meet stringent requirements, ensuring reliability and functionality in demanding scenarios.

Where to Find PMBT3904,215 by Nexperia

The PMBT3904,215 can be explored and purchased via findchips.com. This platform allows potential buyers to verify current stock levels and examine pricing from multiple distributors. Historically, this part has been available through distributors like EBV Elektronik, DigiKey, Mouser Electronics, and Newark among others. Nevertheless, checking findchips.com will provide the most up-to-date availability and pricing information.

For those seeking alternatives or perhaps other products by Nexperia or different manufacturers, the Small Signal Bipolar Transistors category on findchips.com serves as a resourceful starting point to evaluate similar specifications and features of diverse parts.

Compare pricing for PMBT3904,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com