AD8369ARUZ-REEL7 by Analog Devices Inc

Overview of AD8369ARUZ-REEL7 by Analog Devices Inc.

The AD8369ARUZ-REEL7 is a Digitally Controlled Variable Gain Amplifier that operates across a frequency up to 600 MHz, providing a gain variation of 45 dB. Manufactured by Analog Devices Inc., this part is encapsulated in a TSSOP (Thin Shrink Small Outline Package) with a 16-pin configuration. Its notable characteristics include a single channel and amplifier, a gain bandwidth product of 600 MHz, and an operating temperature range from -40°C to 85°C. The part is compliant with RoHS, ensuring it meets current environmental standards for hazardous substances.

This component is notable for its fine gain step resolution of 0.05 dB, which allows precise control over the amplification level. As such, Other Signal Circuits like this can be critically important in applications where signal integrity and modulation are paramount. The plastic/epoxy package material and gull wing terminal form factor are common features in surface mount technology, providing durability and ease of integration into various device architectures.

Industry Applications for AD8369ARUZ-REEL7

The versatile characteristics of AD8369ARUZ-REEL7 potentially suit it for application in various industry sectors. While the specific compliance with industry standards like AEC-Q100 or MIL-SPEC is not mentioned, thus indicating its non-specialized nature for highly regulated industries, it still offers broad utility:

  • Telecommunications – Devices such as signal repeaters and modulators could potentially use this amplifier for its ability to manage signal strength dynamically. This can be essential for signal integrity over long transmissions.
  • Consumer Electronics – Audio amplifiers in home audio systems might benefit from this component due to its variable gain feature, enhancing user control over audio output.
  • Industrial Automation – In factory settings where signal conditioning and processing are required for operational controls and automation, this variable gain amplifier could adjust its strength effectively to fit system demands.

Note that these potential applications of the AD8369ARUZ-REEL7 should be further analyzed and verified by engineering and design teams to ensure they adhere to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the realm of Other Signal Circuits, parts like AD8369ARUZ-REEL7 exemplify their commitment to developing components that enhance the overall signal processing capability of electronic products. Analog Devices Inc. designs products used in a myriad of applications, from sophisticated industrial instrumentation to consumer electronics. Their reputation for quality is backed by their advanced technology platforms and robust manufacturing processes, providing parts that align with industry directives like RoHS and are key in forward-looking electronic system designs.

Where to Find AD8369ARUZ-REEL7 by Analog Devices Inc

To procure the AD8369ARUZ-REEL7, one of the best resources is findchips.com. This site not only provides current availability and pricing from a variety of distributors, but it also offers a comparison of specs and other relevant data to aid in making an informed purchase decision. Historically, distributors such as Win Source Electronics, Verical, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have stocked this part. However, checking findchips.com is recommended for the latest information regarding availability and competitive pricing.

Compare pricing for AD8369ARUZ-REEL7 and other Other Signal Circuits / Signal Circuits at findchips.com