TNPW06031K00BEEA by Vishay Intertechnologies

Overview of TNPW06031K00BEEA by Vishay Intertechnologies

The TNPW06031K00BEEA by Vishay Intertechnologies is a fixed resistor, categorized under the Thin Film Resistors. This part is designed for surface mount technology and has a rectangular chip type package measuring 0603 [1608 Metric]. It features a resistance of 1000 ohms, with a precision tolerance of ±0.1% and a temperature coefficient of 25 ppm/°C. The resistor is designed to handle a maximum working voltage of 75V and is rated for a power dissipation of 0.11W at an ambient temperature of 70°C. It can operate within a temperature range of -55 °C to 125 °C, ensuring reliability under varying environmental conditions.

This resistor boasts a thin film technology which provides high stability and reliability for precision applications. It is also AEC-Q200 qualified, indicating its suitability for automotive applications. The component is compliant with RoHS, REACH, and has an EAR99 ECCN code, making it suitable for global use without significant export restrictions. The part’s anti-sulfur design and pure matte tin terminal finish with a nickel barrier also enhance its durability and resistance to harsh conditions.

As of the current writing, the typical factory lead time for this part is approximately 7 weeks, which could vary depending on various supply chain factors.

Industry Applications for TNPW06031K00BEEA

This part is specifically designed for applications where high stability and precision are critical. Below are several industries where the TNPW06031K00BEEA could potentially be employed:

  • Consumer Electronics: It might be used in precision audio equipment or high-end computing devices where stability and performance are crucial. The thin film resistor’s tight tolerance and stable performance under thermal stress make it ideal for these applications.
  • Internet of Things (IoT): In IoT devices, stable operation over varying temperatures and conditions is necessary. This resistor could potentially be used in IoT sensors and communication modules, where consistent performance is required for reliable data transfer and processing.
  • Energy and Power Systems: The resistor’s ability to handle relatively high voltages and its stability could potentially make it suitable for use in smart grid and renewable energy applications, such as solar inverters or battery management systems.
  • Robotics and Drones: In robotics and drone electronics, precision resistors like the TNPW06031K00BEEA could potentially be used in control circuits and feedback systems to enhance the accuracy and reliability of movement and operational commands.

Note that these potential industry applications are conceptual and require proper analysis and verification by engineering and design teams to ensure they meet specific requirements and standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, with a significant focus on manufacturing a wide range of resistor types, including Thin Film Resistors. Vesting a stronghold in precision and quality, Vishay’s products like the TNPW06031K00BEEA are designed to meet stringent demands in various applications, from consumer electronics to industrial systems. Vishay’s resistors are known for their reliability, designed to offer stability and accuracy in various electronic applications. The company’s commitment to quality is echoed through their certifications and compliance with international standards, making their products suitable for a global market.

Where to Find TNPW06031K00BEEA by Vishay Intertechnologies

To source the TNPW06031K00BEEA, potential buyers can visit findchips.com. On the site, visitors can find the latest stock levels, pricing, and distributor options. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, TTI, and Mouser Electronics, among others. However, it is recommended that potential purchasers review current availability and pricing on findchips.com. For those looking for alternatives or similar parts from Vishay Intertechnologies or other manufacturers, they can also explore other Thin Film Resistors on the platform.

Compare pricing for TNPW06031K00BEEA and other Thin Film Resistors at findchips.com