MAX38902CANT+T by Analog Devices Inc

Overview of MAX38902CANT+T by Analog Devices Inc.

The MAX38902CANT+T is a 10.5µVRMS low noise 500mA Low Dropout (LDO) Linear Regulator designed for optimal noise performance and maintained stability across a wide range of output and input voltages. With a package size of 6-WLCSP, it has 6 pins and is operational across a broad temperature range from -40 to 125°C. Being a component from the Linear Regulator ICs subcategory, this part ensures minimal energy loss and maintains better efficiency compared to other regulators. Its low dropout voltage of as low as 0.3V max ensures efficient performance under various loads, and the voltage adjustability feature adds versality in application. Plus, listed under the part’s attributes are compliance with RoHS, REACH, and an impressive peak reflow temperature of 260°C, which confirms its durability and reliability in harsh environments.

Industry Applications for MAX38902CANT+T

The MAX38902CANT+T’s characteristics make it potentially suitable for a broad spectrum of applications across various industries. The low noise and stable output offered by this component are beneficial for critical applications where minimal signal disturbance is required. However, the following potential applications are illustrative and depend on further detailed characterization and validation by specific industry engineers:

  • Internet of Things (IoT): Devices in IoT often require precise voltage regulation to ensure the effective functioning of sensors and communication modules. The MAX38902CANT+T could potentially be used in smart home devices or wearables, where its low noise characteristics ensure high reliability and performance.
  • Computing and Data Storage: In computing applications like servers and storage devices, maintaining signal integrity is crucial. This LDO could potentially serve in reducing power supply noise, thereby enhancing the performance and longevity of computing hardware.
  • Telecommunications: For base stations and networking equipment, a stable power supply ensures consistent data transmission and reception. The MAX38902CANT+T’s low dropout voltage and high temperature tolerance make it a conceivable choice for deployment in outdoor telecom equipment subjected to variable environmental conditions.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has been a prominent name in the semiconductor industry, notably distinguished for its extensive range of innovative solutions in the Power Circuits landscape, including the Linear Regulator ICs. The company has consistently focused on the development of components that enhance the performance, reliability, and efficiency of electronic systems. The MAX38902CANT+T is a testament to their commitment to high standards in engineering and production, sharing features with a wide array of similar high-performance parts such as accurate output voltage delivery, high reliability, and robust environmental compliance. Its detailed engineering supports advancements in technology across diverse industries, strengthening Analog Devices Inc.’s reputation as a leader in power management solutions.

Where to Find MAX38902CANT+T by Analog Devices Inc

To locate and purchase the MAX38902CANT+T, the official distributor channels like Analog Devices Inc. and Mouser Electronics historically had inventories but checking recent availability and pricing is recommended on findchips.com. On this platform, detailed current stock levels, pricing, and suppliers for the Linear Regulator ICs including alternatives from Analog Devices Inc. or other manufacturers can be effortlessly compared and analyzed. This ensures not only finding the part in question but also potentially discovering alternative solutions that might better suit specific technical and budgetary requirements.

Compare pricing for MAX38902CANT+T and other Linear Regulator ICs / Power Circuits at findchips.com