NVMFS6H800NWFT1G by onsemi

Overview of NVMFS6H800NWFT1G by onsemi

The NVMFS6H800NWFT1G is a single N-channel Power MOSFET from onsemi, featuring a drain-source voltage of 80V and a maximum drain current of 203A. With its low on-resistance of 2.1mΩ, it is engineered for high efficiency and power density. This component is packaged in a SO-8FL, DFN5, 6-pin configuration that supports surface mounting, making it suitable for compact designs. As a robust automotive-qualified component, it meets the AEC-Q101 standard, ensuring reliability and performance under harsh conditions. Its wettable flank feature enhances the inspectability of solder joints, crucial in automotive and other high-reliability applications. The part is ROHS compliant and boasts a moisture sensitivity level of 1, highlighting its suitability for applications requiring high moisture resistance.

Industry Applications for NVMFS6H800NWFT1G

The Power Field-Effect Transistors like the NVMFS6H800NWFT1G are crucial in various high-tech industries due to their efficiency, reliability, and power handling capabilities. Below are some potential applications:

  • Automotive: This MOSFET could potentially be used in electric vehicle powertrain systems, including inverters that drive electric motors. The automotive qualification (AEC-Q101) supports its use in safety-critical applications such as power steering and braking systems.
  • Industrial Automation: In industrial environments, this MOSFET might be found in motor drives and power management systems where high current handling and efficiency are needed. Its high operating temperature range (-55°C to 175°C) could be particularly useful in harsh industrial conditions.
  • Consumer Electronics: For applications such as power supplies and high-performance computing devices, the NVMFS6H800NWFT1G might be useful due to its high current rating and low on-resistance, which contribute to improved energy efficiency and compact designs.

Note: The potential applications described here are conceptual and would need to be validated by engineering teams based on specific application needs and standards compliance.

About onsemi

onsemi is a leading provider and innovator in the semiconductor industry, particularly recognized for their extensive range of transistors, including Power Field-Effect Transistors. They specialize in high-performance semiconductor solutions, including MOSFETs, and are known for their focus on energy-efficient products that meet the rigorous demands of the automotive industry, among others. The NVMFS6H800NWFT1G is a part of this broader effort by onsemi to offer components that enhance system reliability and energy conservation across a broad range of applications.

Where to Find NVMFS6H800NWFT1G by onsemi

To procure the NVMFS6H800NWFT1G, it is recommended to use platforms like findchips.com which provides up-to-date information on availability and pricing from various distributors. This MOSFET has been historically available from distributors such as Avnet Asia, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To explore options for this or similar Power Field-Effect Transistors, use findchips.com to compare offerings from onsemi or other manufacturers.

Compare pricing for NVMFS6H800NWFT1G and other Power Field-Effect Transistors at findchips.com