Overview of VS-HFA08TB60-M3 by Vishay Intertechnologies
The VS-HFA08TB60-M3 is a high-efficiency silicon Rectifier Diode that provides a single phase, 1 element configuration with a maximum repetitive reverse voltage (Vrrm) of 600V and an average forward current (If (Av)) of 8A. Encased in a TO-220AC packaging, the device is designed for low noise operations. Its low forward voltage max is about 2.1V, and it has a maximum reverse recovery time (Trr) of 55ns, suitable for applications requiring swift switching and efficient performance.
The diode also features a high reverse voltage capacity, which allows it to handle high levels of stress and voltage fluctuations. With attributes like reverse current max of 5 µA and a power dissipation maximum of 36W, it supports enduring stable operations even under extreme conditions, ranging between -55 °C and 150 °C. The device is formulated with robust durability provided by its plastic/epoxy packaging, reinforcing the diode’s potential for application in demanding environmental conditions.
The VS-HFA08TB60-M3 is RoHS compliant, marking adherence to hazardous materials standards, making it preferable for various applications focusing on both performance and environmental safety. The factory lead time is currently 15 weeks as per the latest update.
Industry Applications for VS-HFA08TB60-M3
The inherent characteristics of VS-HFA08TB60-M3 allow it to serve effectively in various industrial applications, especially where efficiency and robust performance are crucial. Below are potential applications across industries:
- Energy and Power Systems: The diode could potentially be used in systems where efficient power conversion is critical, such as in voltage regulators or HVDC (High Voltage Direct Current) systems. The high reverse voltage and low forward voltage make it a suitable choice for applications needing efficient power management.
- Transportation and logistics: In electronic systems of transportation infrastructure, such as in railway signaling systems, the device might find usage due to its ability to handle rapid switching and its high endurance against temperature variations and electrical disturbances.
- Renewable Energy: This diode could possibly be incorporated into solar inverters or wind turbine converters, where its low noise feature and high efficiency can harness and convert wind or solar energy into usable electricity efficiently.
- Automotive: If suitable according to the industry standards and specific vehicle guidelines, this diode might be used in electric vehicle charging systems, or in the power control units of hybrid vehicles, where precision and efficiency in electrical flow are mandatory.
Note: These potential industry applications are illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its extensive range of Rectifier Diodes. The company has developed numerous diodes tailored to meet diverse industrial needs, including the advanced VS-HFA08TB60-M3. Vishay’s emphasis on technological innovation and performance efficiency has led them to consistently provide high-quality, dependable products that push the boundaries of electronic design.
Where to Find VS-HFA08TB60-M3 by Vishay Intertechnologies
To purchase the VS-HFA08TB60-M3, you can start your search on findchips.com. This platform offers an efficient way to check real-time availability and pricing from multiple distributors. Distributors from which the part has historically been available include New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. To further explore alternatives or similar products from Vishay Intertechnologies or other manufacturers, navigate to the Rectifier Diodes section on findchips.com.