Overview of LTC6813ILWE-1#3ZZTRPBF by Analog Devices Inc.
The LTC6813ILWE-1#3ZZTRPBF is an 18-cell battery stack monitor manufactured by Analog Devices Inc, designed to measure the voltage of multiple battery cells in a series and communicate this data through a daisy chain interface. This component is packaged in a low-profile, fine-pitch, 64-pin LQFP (Low-profile Quad Flat Package), making it suitable for compact electronic assemblies.
This power management component features a wide range of functions, including a multi-cell battery monitoring capability for up to 18 cells. It supports a voltage range from 16 V up to 90 V, which aligns it for applications requiring high voltage thresholds. With its capability to operate under a temperature range from -40 °C to 85 °C, it ensures versatility in varied environmental conditions. Additionally, its compliance with the AEC-Q100 standard points towards its reliability in automotive and other high-reliability applications.
This part lends itself to applications needing meticulous power management and battery monitoring, characterized by its CMOS technology offering durable performance. Key characteristics like moisture sensitivity level 3 and a peak reflow temperature tolerance of 260 °C make LTC6813ILWE-1#3ZZTRPBF an adaptable choice for rigorous conditions.
Industry Applications for LTC6813ILWE-1#3ZZTRPBF
The LTC6813ILWE-1#3ZZTRPBF’s advanced features might be particularly beneficial in several industry applications:
- Renewable Energy: In solar energy systems or wind turbines, battery stack monitors like LTC6813ILWE-1#3ZZTRPBF could potentially be used to manage and monitor battery banks that store the generated power. The ability to operate efficaciously in industrial temperature grades and handle high voltage applications makes it a viable option for these environments.
- Telecommunications: For backup power systems that require dependable battery management to ensure uninterrupted service, the LTC6813ILWE-1#3ZZTRPBF could possibly find application. Its high voltage endurance and precise power supply management capabilities would facilitate prolonged and reliable operation.
- Smart Cities: Battery monitoring systems in smart infrastructure could potentially employ the LTC6813ILWE-1#3ZZTRPBF. Its capability for daisy chain communication allows integration into larger monitoring networks essential for managing the vast array of batteries in a modern urban environment.
Note that these potential industry applications are only conceptual and should be evaluated and validated by engineering and design teams to meet industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the semiconductor industry, particularly known for its integrated circuits that manage and monitor power. Their expertise extends especially into the development of advanced Power Management Circuits, with LTC6813ILWE-1#3ZZTRPBF exemplifying their dedication to innovation and reliability in this field.
In the spectrum of power circuits, Analog Devices provides a range of components that cater to diverse applications that require robust, high-performance power management solutions. The company is known for producing products that meet stringent quality standards, ensuring high performance and reliability across various electronic applications.
Where to Find LTC6813ILWE-1#3ZZTRPBF by Analog Devices Inc
To purchase the LTC6813ILWE-1#3ZZTRPBF or explore other power management solutions, prospective buyers should visit findchips.com. Here, a vast array of Power Management Circuits can be compared and analyzed. This resource is ideal for evaluating availability, current stock levels, and pricing from multiple distributors. Historically, the part has been available at distributors like Win Source Electronics and directly from Analog Devices Inc, though current availability could vary.