MCP2551T-I/SN by Microchip Technology Inc

Overview of MCP2551T-I/SN by Microchip Technology Inc.

The MCP2551T-I/SN by Microchip Technology Inc. is a high-speed Controller Area Network (CAN) transceiver, capable of speeds up to 1 Mbps. It operates at a supply voltage range of 4.5V to 5.5V and comes in a Small Outline Integrated Circuit (SOIC) packaging with an 8-pin configuration. This part is designed to interface between a CAN protocol controller and the physical bus. It facilitates communication among microcontrollers and devices connected to the CAN bus, with operational-focused features that ensure robust data transmission under electromagnetic conditions typical of automotive and industrial applications.

As a lead-free and RoHS compliant component, the MCP2551T-I/SN meets contemporary environmental standards which helps manufacturers in compliance with global regulations. The part operates within an industrial temperature range of -40 °C to 85 °C, making it versatile for varied operational environments. This part is described as being at “End of Life”, which indicates that production might be limited or phased out, and alternatives might be considered for long-term projects.

Industry Applications for MCP2551T-I/SN

The versatility in its specifications makes the MCP2551T-I/SN suitable for a diverse range of applications across various industries:

  • Automotive: Commonly employed in designing vehicle diagnostic and communication systems, the CAN transceiver could potentially be integrated into electronic control units responsible for engine management, safety features or entertainment systems.
  • Industrial Automation: In factory settings, where machines and sensors must communicate reliably over CAN networks, the MCP2551T-I/SN could be utilized to facilitate this critical communication, particularly in distributed control systems.
  • Robotics: This component could potentially be used in the design of robust communication systems within robotic assemblies that require high levels of data integrity and error-free transmissions over CAN.
  • Smart Cities: For interconnected traffic systems and urban infrastructure management, which rely on extensive sensor networks and control units, the MCP2551T-I/SN might be incorporated to maintain reliable and efficient operation.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the arena of Network Interfaces, Microchip offers a range of products designed for robust, secure, and economical communication in diverse applications. The MCP2551T-I/SN is among their well-regarded CAN transceiver lines, used widely across different sectors for reliable data transmission between devices in a network. Known for their innovative approach, Microchip’s products support OEMs and designers to push the boundaries of what’s possible in electronic applications.

Where to Find MCP2551T-I/SN by Microchip Technology Inc

To invest in the MCP2551T-I/SN, or to consider alternate parts, it is advised to visit findchips.com. This platform provides information on current stock levels, pricing, and a comprehensive list of distributors including but not limited to Win Source Electronics, Master Electronics, LCSC, and DigiKey. For up-to-date availability and the best purchasing options, including exploration for similar Network Interfaces products, reviewing the offerings on findchips.com is recommended.

Compare pricing for MCP2551T-I/SN and other Network Interfaces / Telecommunication Circuits at findchips.com