PESD1CAN,215 by Nexperia

Overview of PESD1CAN,215 by Nexperia

The PESD1CAN,215 by Nexperia is an Electrostatic Discharge (ESD) protection diode specifically designed for CAN bus applications. It is housed in a TO-236 package which consists of 3 pins and comes in the form of a plastic surface-mount device (SMD). This diode offers outstanding clamping voltage characteristics, with a maximum clamping voltage of 70V and has an operating voltage of 24V. In addition to its technical capabilities, the PESD1CAN,215 has achieved automotive qualification standard AEC-Q101, making it suitable for use in automotive environments. Other notable features include a breakdown voltage range from 25.4V to 30.3V and its versatility as a bidirectional diode, making it effective in protecting against voltage spikes from both polarity directions.

Industry Applications for PESD1CAN,215

The PESD1CAN,215, due to its robust ESD protection characteristics in automotive environments, could be potentially used across a range of industries where such protection is paramount. Below are several illustrative applications:

  • Automotive: With its AEC-Q101 qualification, this component could be integrated into automotive electronics such as ECU modules, CAN bus systems, and in-vehicle networking equipment to shield sensitive electronics from ESD damage and improve system reliability.
  • Consumer Electronics: The PESD1CAN,215 might be used in consumer electronics where interfaces similar to CAN bus are employed. Devices such as high-end audio/video systems might benefit from enhanced ESD protection to ensure longevity and durability.
  • Industrial Automation: In industrial settings, where machinery and controllers are interconnected, the PESD1CAN,215 might safeguard communication networks such as Device Net, potentially improving resistance against industrial ESD environments.
  • Telecommunications: This diode could potentially be utilized in telecom infrastructure equipment due to its ability to stabilize operations by preventing ESD-induced failures, thereby maintaining communication reliability.
  • Electronic Manufacturing: During the electronic assembly process, having devices such as the PESD1CAN,215 embedded could help in minimizing product failure rates by protecting against static charges accumulated during manufacturing.

Please note, these potential industry applications are entirely conceptual and should be rigorously analyzed and verified by engineering and design teams to assure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia specialises in the production of various Semiconductor components, including Transient Suppressors. Nexperia is recognized for its commitment to high standards in manufacturing processes and quality control. Their offerings in the realm of Transient Suppressors are extensive, encompassing parts similar to the PESD1CAN,215 which provide ESD protection for a variety of applications. Nexperia has a strong track record in developing ESD protection devices with a focus on miniature size and reliable performance. The company supports automotive, industrial, and a range of other sectors, underlining its extensive expertise across a broad spectrum of applications.

Where to Find PESD1CAN,215 by Nexperia

For individuals interested in purchasing or researching the Nexperia PESD1CAN,215, it’s recommended to explore findchips.com. Here, you can also use this link to explore other Transient Suppressors that might be offered by Nexperia or other manufacturers. Historically, this component has been available at various distributors, including New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey. However, for current stock levels and pricing, please check directly on findchips.com.

Compare pricing for PESD1CAN,215 and other Transient Suppressors / Diodes at findchips.com