TJA1040T/CM,118 by NXP Semiconductors

Overview of TJA1040T/CM,118 by NXP Semiconductors

The TJA1040T/CM,118 by NXP Semiconductors is an advanced high-speed CAN (Controller Area Network) transceiver designed to operate as an interface between a CAN protocol controller and the physical bus. It is housed in a small outline integrated circuit (SOIC) with an 8-pin configuration, ensuring a compact footprint suitable for dense circuit layouts. This device supports a CAN data rate of up to 1 Mbps and is characterized by its operational stability across a wide temperature range from -40°C to 150°C. The component’s design is optimized with features such as standby mode, enhancing its applicability in systems requiring low power consumption during idle periods. Furthermore, the TJA1040T/CM,118 is compliant with RoHS, REACH, and includes a moisture sensitivity level (MSL) of 1, indicating high reliability against moisture ingress.

Industry Applications for TJA1040T/CM,118

  • Automotive: Given its resilience and high-speed capability, the TJA1040T/CM,118 could potentially be used in vehicle onboard diagnostic systems to monitor engine performance and control emissions. The robust temperature range makes it suitable for the harsh environments typically found within automotive applications.
  • Industrial Automation: In industrial settings, the TJA1040T/CM,118 might be utilized in process control units where machines require real-time data transmission across different system components. Its ability to function at high temperatures potentially suits it to closely controlled automation tasks.
  • Consumer Electronics: The device might also find applications in consumer electronics, specifically in communication systems within smart home devices. Its high-speed transceiving capabilities could enhance the interconnectivity and responsiveness of smart system controllers.

Note: These potential industry applications are conceptual and illustrative, requiring verification by engineering and design teams for industry standards and specific application needs.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of semiconductor technology, with a strong focus on automotive and industrial markets. The company has made significant contributions to the development of Network Interfaces, with the TJA1040T/CM,118 being a testament to its expertise in this area. NXP’s product portfolio also includes a variety of other similar transceiver components, which collectively support a range of data transmission solutions in telecommunication systems. The company’s commitment to innovation is supported by continuous research and development efforts, aimed at advancing the functionality and efficiency of their offerings.

Where to Find TJA1040T/CM,118 by NXP Semiconductors

To purchase the TJA1040T/CM,118, it is recommended to research potential sources on findchips.com. There, you can find up-to-date stock levels, pricing information, and availability. This part has previously been available from distributors such as New Advantage Corporation, EBV Elektronik, Flip Electronics, Avnet Americas, and DigiKey. For alternates to TJA1040T/CM,118 that may be offered by NXP Semiconductors or other manufacturers, consider exploring the Network Interfaces category on the site.

Compare pricing for TJA1040T/CM,118 and other Network Interfaces / Telecommunication Circuits at findchips.com