B2B-XH-A(LF)(SN) by JST Manufacturing

Overview of B2B-XH-A(LF)(SN) by JST Manufacturing

The B2B-XH-A(LF)(SN) is a board connector featuring 2 contacts, configured in a single row, with a male and straight orientation. The connectors are designed with solder terminals and are RoHS compliant, indicating adherence to EU guidelines on the restriction of hazardous substances. This specific model, identified as XH-2.5mm Header top entry 2 way, BG, is designed for straightforward mounting on printed circuit boards. The connector’s shrouded and top-entry design allows for enhanced durability and mechanical protection for pins. It also includes features like a polarized housing which helps prevent incorrect connections, and a locking mount option which secures the connector in place, providing reliability in various applications.

B2B-XH-A(LF)(SN) falls under the Headers and Edge Type Connectors subcategory in the broader category of connectors. The attributes of high insulation resistance (1,000,000,000 Ω) and a dielectric withstanding voltage of 1000VAC imply suitability for numerous electronics applications where high reliability and performance are required. With a contact resistance of only 20 mΩ and a rated current of 3 A, it offers efficient signal integrity.

Industry Applications for B2B-XH-A(LF)(SN)

The versatile design and technical specifications ensure that the B2B-XH-A(LF)(SN) could potentially be employed across numerous industries. Due to its general-purpose utility, high-reliability design, and compliance with multiple safety and environmental standards, here are some key industries where the B2B-XH-A(LF)(SN) might be particularly useful:

  • Consumer Electronics: Devices such as home appliances, entertainment systems, and personal gadgets could potentially integrate this type of connector for internal power and signal transmission applications. Its high temperature range makes it suitable for devices that undergo varying operational climates.
  • Computing and Data Storage: For applications in servers, storage devices, and network equipment where secure and reliable connections are crucial, the mechanical locking and high insulation resistance offered by B2B-XH-A(LF)(SN) might be beneficial. The TUV and UL references suggest a fitness for stringent quality requirements in these industries.
  • Industrial Automation: The robust construction and compliance with environmental standards make it suitable for industrial environments where exposure to harsh conditions might occur. The connector might be used in control systems, sensors, and actuators.
  • Telecommunications: This connector could possibly be used in telecom infrastructure and networking gear, where consistent and reliable connectivity must be maintained.

Note: These industry applications are conceptual and require verification by engineering and design teams to ensure that the connector meets the specific needs and adherence to industry standards of each application.

About JST Manufacturing

JST Manufacturing is a recognized provider in the field of connectors, including the broad categories of Headers and Edge Type Connectors. The company offers a diverse set of electronic connecting solutions designed to meet the varied needs of industrial, automotive, and consumer electronics sectors among others. The B2B-XH-A(LF)(SN), with its compliant and adaptable design, is a demonstration of JST’s commitment to providing high-quality, reliable connection systems suitable for a wide array of applications and environments.

Where to Find B2B-XH-A(LF)(SN) by JST Manufacturing

To purchase the B2B-XH-A(LF)(SN), interested buyers should utilize resources like findchips.com to compare real-time pricing and availability. By ascending through the listings available on the site, potential buyers can find current availability from various distributors. Historically, distributors such as Win Source Electronics, LCSC, and Future Electronics have stocked this part. However, it is recommended to check findchips.com for the most current information.

Compare pricing for B2B-XH-A(LF)(SN) and other Headers and Edge Type Connectors at findchips.com