CLA4610-085LF by Skyworks Solutions Inc

Overview of CLA4610-085LF by Skyworks Solutions Inc.

The CLA4610-085LF by Skyworks Solutions Inc. is a PIN Diode primarily used as a limiter within RF applications. This part is encapsulated in a QFN-3 package, indicating a small, square, plastic/epoxy surface-mount device with three terminals. A characteristic of the CLA4610-085LF is its ability to handle a high breakdown voltage of up to 120 volts, making it suitable for environments where large voltages need to be managed efficiently.

According to its electrical characteristics, this PIN Diode can dissipate power up to 10 watts and its diode capacitance can reach a maximum of 0.35 picofarads, facilitating high-frequency applications that span from very high frequency (VHF) to C band frequencies. This diode’s forward resistance does not exceed 2.2 ohms, ensuring minimal signal attenuation during operation. The operating temperature range of CLA4610-085LF spans from -40 °C to 150 °C, providing a robust solution suitable for various environmental conditions.

This part also comes with a moisture sensitivity level (MSL) of 1, indicating it has a high tolerance against moisture, which is critical for reliability and longevity in field applications. It adheres to pertinent industry standards like RoHS and REACH compliance, ensuring its suitability for global markets.

Industry Applications for CLA4610-085LF

The PIN diode’s properties suggest that the CLA4610-085LF can potentially be utilized across various high-tech industries, although its specific applications should be validated by detailed engineering analyses. Here are a few potential use cases:

  • Telecommunications: This PIN Diode could potentially be used in telecommunications equipment where signal integrity is crucial, such as in RF limiters within mobile base stations or in satellite communication systems. Its high breakdown voltage and power dissipation capabilities would be primary advantages.
  • Consumer Electronics: The small size and high frequency handling capabilities of the CLA4610-085LF might make it suitable for consumer electronics such as wireless routers and RF remote controllers, where reliable, high-speed data transmission is necessary.
  • Electronic Manufacturing: In the manufacturing of RF components and systems, the use of this diode could enhance the robustness of products that require compact, effective solutions for handling high voltages and frequencies.
  • Aerospace and Defense: Given its high performance under extreme temperatures and its robust moisture resistance, this diode could be considered for applications in aerospace and defense, particularly in systems that require high reliability in harsh environments.

Note that these potential industry applications are conceptual and must be substantiated by engineering teams to ensure this diode adheres to specific requirement standards. Diodes, with their varied capacities and characteristics, need to be judiciously selected to match precise design needs.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent manufacturer specializing in semiconductor products across a range of applications. The company has a substantial portfolio of diodes, particularly PIN Diodes, which are highly regarded for their performance and reliability. Skyworks Solutions consistently delivers state-of-the-art components that cater to advanced electronic system requirements, with the CLA4610-085LF being a testament to their dedication in providing versatile and durable diode solutions.

Where to Find CLA4610-085LF by Skyworks Solutions Inc

To purchase the CLA4610-085LF, it is recommended that potential buyers utilize findchips.com. This site provides up-to-date information on stock availability and pricing from various distributors. Historically, distributors such as LCSC, Richardson RFPD, Mouser Electronics, and DigiKey have carried this part. For potential alternatives, searching through other PIN Diodes could offer similar parts by Skyworks Solutions Inc or other manufacturers. Use the detailed search and comparison features available on findchips.com to ensure the best choice for your specific applications.

Compare pricing for CLA4610-085LF and other PIN Diodes at findchips.com