Overview of MAL219691214E3 by Vishay Intertechnologies
The MAL219691214E3 manufactured by Vishay Intertechnologies is an aluminum electrolytic capacitor, featuring a wet aluminum design, suited for a variety of applications where bulk capacitance and high voltage handling are necessary. This specific model, part of the 196 HVC Series, boasts a capacitance value of 15F with a tolerance range of +80% and -20%. It operates effectively within a voltage range of 5.6V and can be used over a wide temperature range from -20°C to 85°C. It is designed with a radial leaded package and has a diameter of 12mm and a length of 10mm, ensuring compatibility with standard PCB mounting techniques.
This component is RoHS compliant and adheres to REACH regulations, ensuring its suitability in various global markets. Highlighting its robust design, the capacitor’s encapsulation style supports its use in applications requiring durability and reliability. According to the factory lead data, as of the current writing, the lead time is estimated at 20 weeks. Furthermore, its packing method in trays aids in safe handling and delivery during the procurement process.
Industry Applications for MAL219691214E3
The versatile features of the MAL219691214E3 make it potentially suitable for a variety of industry applications. Its high capacitance and voltage ratings paired with a robust temperature tolerance make it ideal for demanding environments. Here are some possible applications:
- Industrial Automation: The capacitor could potentially be used in industrial control systems where large energy storage capacity is required for smoothing and filtering applications.
- Telecommunications: It might be utilized in telecommunications equipment where stable voltage and bulk capacitance are critical for signal processing.
- Consumer Electronics: This part could possibly be integrated into power supplies for home electronics where energy efficiency and compact design are valued.
- Computing and Data Storage: The capacitor might find applications in power management systems within data centers where reliable energy storage is crucial for uninterrupted service.
- Entertainment and Gaming: Within the gaming industry, this component could potentially be used in gaming consoles or VR equipment to manage power supply efficiently.
Please note these potential industry applications are only illustrative and require thorough analysis and verification by engineering teams to ensure adherence to specific requirements and standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of electronic components, particularly known for its extensive range of capacitors, including Aluminum Electrolytic Capacitors. Known for their reliability and performance, Vishay’s capacitors, such as the MAL219691214E3, are widely recognized in the industry. Vishay provides a broad spectrum of electronic components that serve various sectors, ensuring that their products meet stringent quality standards and technological requirements of modern applications.
Where to Find MAL219691214E3 by Vishay Intertechnologies
To source the MAL219691214E3, potential buyers are advised to conduct their research on findchips.com. On this platform, you can find comprehensive information about stock availability and prices from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Abacus, Quest Components, and Future Electronics. However, to get the latest updates on availability and current pricing, visit the website. Additionally, you can also explore other Aluminum Electrolytic Capacitors that might be suitable alternatives offered by Vishay Intertechnologies or other manufacturers.