TCJY107M016R0050E by Kyocera AVX Components

Overview of TCJY107M016R0050E by Kyocera AVX Components

The TCJY107M016R0050E is a polarized, tantalum capacitor with a capacitance of 100 µF and a rated DC voltage of 16 V. Manufactured by Kyocera AVX Components, this capacitor is designed for surface mounting with a 2917 chip size. It is specifically characterized by a tolerance range of 20% both for positive and negative tolerance. This capacitor showcases a sturdy construction with an operating temperature range from -55 °C to 105 °C, which suits various demanding applications.

The capacitor holds compliance with ROHS and REACH, indicating its safe integration in hardware aimed for markets with stringent environmental regulations. The high reliability and lifecycle status of “Active” corroborate its continued availability and support. The product’s low ESR (Equivalent Series Resistance) of 50 mΩ, measured at 100kHz, and its ripple current of 900 mA, render it notable for applications needing stable performance under fluctuating current conditions. Also notable is the capacitor’s leakage current rating of 0.16 mA, making it a robust choice for power-sensitive circuits.

As of the current writing, this capacitor demands a factory lead time of 23 weeks, which planners and procurement specialists should factor into their inventory and project timelines.

Industry Applications for TCJY107M016R0050E

The TCJY107M016R0050E has potential utility across several industries, particularly where high capacity and low leakage are essential. Below are illustrative applications attributed to this component:

  • Consumer Electronics: In consumer electronics, devices such as smartphones, portable media players, and cameras potentially utilize such capacitors to manage power efficiently and extend battery life. The low ESR and high ripple current capabilities might be crucial in helping these devices perform reliably under varying operational conditions.
  • Audio and Video Systems: High-fidelity audio and professional-grade video equipment could benefit from using the TCJY107M016R0050E to enhance signal integrity and reduce noise—attributes imparted by the capacitor’s solid polymer dielectric and tight tolerance levels. However, specific implementation would depend on the additional assessment of signal paths and interference susceptibility.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems might integrate this part to handle rapid power fluctuations and maintain system stability during intensive processing tasks. The capacitor’s robust temperature handling capabilities and its ability to support fluctuating currents without significant performance degradation could be advantageous in these applications.

These potential applications are illustrative and should be validated by engineering and design teams according to specific requirements and conforming to industry standards.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer in the field of electronic components, particularly noted for its extensive range of capacitors, including tantalum capacitors. Within their product line, the TCJY107M016R0050E, with its solid performance and compliance characteristics, is indicative of the company’s commitment to quality and environmental standards. The manufacturer ensures that their tantalum capacitors not only provide reliable electrical performance but also meet rigorous safety and environmental regulations, demonstrated through their adherence to ROHS and REACH standards.

Where to Find TCJY107M016R0050E by Kyocera AVX Components

To procure the TCJY107M016R0050E, interested buyers should consider researching on findchips.com, where inventory levels and pricing from various distributors are readily available. Historically, this part has been listed by distributors including Win Source Electronics, Chip1Stop, and Mouser Electronics. For alternate options within Tantalum Capacitors, buyers can explore additional offerings by Kyocera AVX or other manufacturers.

Compare pricing for TCJY107M016R0050E and other Tantalum Capacitors / Capacitors at findchips.com