Overview of PLZ2V0A-G3/H by Vishay Intertechnologies
The PLZ2V0A-G3/H from Vishay Intertechnologies consists of a Zener diode designed for voltage regulation and protection applications in compact electronic devices. This diode is specified to handle Zener voltage of 2V and power dissipation of 0.5W. It is housed in a DO-219AC package, a small outline package that is suitable for high-density mounting on printed circuit boards. The part is also RoHS compliant, ensuring compatibility with current environmental standards concerning hazardous substances.
Introduced on March 21, 2017, this part is manufactured using silicon as the diode element material. It features a maximum dynamic impedance of 140 Ω and a forward voltage of up to 0.9 V. The diode is unique in its ability to operate at a maximum temperature of 150 °C, making it robust for use in high-temperature environments. Additionally, its packaging material and encapsulation are designed to withstand peak reflow temperatures of up to 260 °C for 30 seconds, in compliance with IEC-61000-4-2 and IEC-61000-4-5 standards for electromagnetic compatibility.
Industry Applications for PLZ2V0A-G3/H
The PLZ2V0A-G3/H might potentially be applied in various industries due to its electrical and thermal characteristics. The following are illustrative possibilities for its integration:
- Energy and Power Systems: This diode could be used in power supply circuits to provide voltage regulation and overvoltage protection, potentially enhancing the reliability of systems in power plants and smart grid applications.
- Electronic Manufacturing: Manufacturers of consumer electronics such as smartphones and tablets might utilize this component for protecting sensitive microprocessors and ICs from voltage spikes.
- Transportation and Logistics: In automotive or logistics tracking devices, the ability to operate at high temperatures and provide consistent voltage regulation might be critical, especially in devices exposed to varying environmental conditions.
- Automotive: Assuming availability of relevant automotive standards and attributes, this diode could potentially be used in automotive applications, facilitated by its durability and performance under extreme conditions, to protect vehicle electronics from voltage fluctuations.
It is important to note that these potential applications are conceptual and should be thoroughly evaluated by design or engineering teams to meet specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors like diodes, including Zener Diodes, and passive electronic components. Their Zener diodes, including the PLZ2V0A-G3/H, are well-regarded for their reliability and robustness in various electronic applications. Vishay’s products are designed to meet stringent international standards, offering solutions that enhance the performance and longevity of the end products. With a broad portfolio that includes a variety of diodes designed to suit different technical requirements, Vishay continues to serve as a critical supplier to industries ranging from automotive to consumer electronics.
Where to Find PLZ2V0A-G3/H by Vishay Intertechnologies
To purchase the PLZ2V0A-G3/H, the recommended approach is to begin with research on findchips.com. By scanning through listings, buyers can identify the best options in terms of pricing and availability. Historically, distributors such as TTI, Mouser Electronics, Avnet Americas, and Newark have offered this part. However, current stock levels and prices should be verified on findchips.com, where it is possible to compare this specific diode with other Zener Diodes from Vishay Intertechnologies or alternative manufacturers.