T4010008041-000 by TE Connectivity

Overview of T4010008041-000 by TE Connectivity

The T4010008041-000 by TE Connectivity is an M8 sensor connector designed for robust and efficient performance in a variety of applications. This circular connector, which falls under the subcategory of Other Circular Connectors, features a receptacle type body with a threaded coupling for secure attachment. The connector, intended for cable mounting, includes four contacts and is optimized for signal integrity with contacts designed as round pin-sockets.

The part is distinguished by its polybutylene terephthalate (PBT) insulator material, noted for its strength, stiffness, and excellent electrical insulation properties. This connector is designed to operate within a temperature range of -40 to 85 degrees Celsius, handles a rated current of 3A, and supports a voltage rating of 30V. The contact finish mating is not applicable, emphasizing its specialized design focus. With durability rated for 100 cycles, this component is manufactured in compliance with REACH and is RoHS certified, underlining its environmental and safety conformity.

Industry Applications for T4010008041-000

The T4010008041-000 could be employed in various industries due to its versatile features. Some potential uses for this type of connector, keeping in mind the provisional nature of these industrial applications, are:

  • Industrial Automation: Connectors like the T4010008041-000 might be used in sensor interfaces and automation equipment, given their durability and resistance to temperature variations, which are critical in industrial environments.
  • Consumer Electronics: Devices such as home automation systems and smart appliances could potentially utilize this connector due to its compact size (M8) and reliable electrical characteristics.
  • Telecommunications: For telecommunications applications that require stable and secure connections in compact spaces, this connector could be exceptionally suitable.

Note, these industry applications are considered conceptual and would require specific verification by engineering and procurement teams to ensure full compliance with industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity is a global technology leader, well-known for its range of connectors including those within the category of Other Circular Connectors. The company specializes in manufacturing high-quality, high-reliability connectors used across a broad spectrum of industries, from consumer electronics to aerospace. TE Connectivity places a strong emphasis on engineering and innovation, as evidenced by their active product life cycle and compliance with environmental standards, as seen in the T4010008041-000 and similar products. Their connectors, including various M8 connector models, are designed to meet stringent requirements, ensuring they perform in the most demanding environments.

Where to Find T4010008041-000 by TE Connectivity

For individuals looking to purchase the T4010008041-000, findchips.com is an excellent platform for researching and acquiring this part. The product has been historically available from various distributors including Master Electronics, DigiKey, Farnell, and Mouser Electronics, among others. Prospective buyers should, however, verify current availability and pricing through findchips.com, as it efficiently aggregates and updates supplier data in real-time. To explore alternatives within the Other Circular Connectors category that might be offered by TE Connectivity or other manufacturers, using the search and comparison tools available on the site can vastly simplify procurement.

Compare pricing for T4010008041-000 and other Other Circular Connectors / Connectors at findchips.com